XPGDWT-H1-R250-00H4E

Cree LED
941-PGDWTH1R25000H4E
XPGDWT-H1-R250-00H4E

Fab. :

Description :
LED blanches XLamp XP-G Gen 3 Light Emitting Diode White
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
Conditionnement:
Bobine complète(s) (commandez en multiples de 250)

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
Ruban à découper / MouseReel™
1,38 € 1,38 €
1,31 € 13,10 €
1,26 € 63,00 €
1,17 € 117,00 €
Bobine complète(s) (commandez en multiples de 250)
1,06 € 265,00 €
0,989 € 494,50 €
0,92 € 920,00 €
25 000 Devis
† Les frais pour 5,00 € MouseReel™ seront calculés et ajoutés à votre panier. Les commandes MouseReel™ ne peuvent être ni annulées ni retournées.

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Cree LED
Catégorie du produit: LED blanches
RoHS:  
White LEDs
SMD/SMT
SMD-2
Neutral White
4500 K
125 deg
350 mA
2.7 V
1 W
3.45 mm
3.45 mm
2.26 mm
+ 85 C
Yellow
3.06 mm
Dome
Clear
Reel
Cut Tape
MouseReel
Marque: Cree LED
Type de produit: White LEDs
Nombre de pièces de l'usine: 250
Sous-catégorie: LEDs
Type: High Power LEDs
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
8541410000
USHTS:
8541410000
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
XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.