GS816118DGD-200

GSI Technology
464-GS816118DGD-200
GS816118DGD-200

Fab. :

Description :
SRAM 2.5 or 3.3V 1M x 18 18M
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
21,41 € 21,41 €
19,83 € 198,30 €
19,20 € 480,00 €
18,72 € 673,92 €
16,80 € 1 814,40 €
16,29 € 4 105,08 €
15,58 € 7 852,32 €
1 008 Devis

Attribut de produit Valeur d'attribut Sélectionner l'attribut
GSI Technology
Catégorie du produit: SRAM
RoHS:  
18 Mbit
1 M x 18
6.5 ns
200 MHz
Parallel
3.6 V
2.3 V
195 mA
0 C
+ 70 C
SMD/SMT
BGA-165
Tray
Marque: GSI Technology
Type de mémoire: SDR
Sensibles à l’humidité: Yes
Type de produit: SRAM
Série: GS816118DGD
Nombre de pièces de l'usine: 36
Sous-catégorie: Memory & Data Storage
Nom commercial: SyncBurst
Type: Pipeline/Flow Through
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
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A991.b.2.b
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
SyncBurst SRAMs

GSI Technology SyncBurst SRAMs are a broad portfolio of Synchronous Burst (SyncBurst™) SRAMs with fast clock rates and low power. SyncBurst SRAMs provide a "burst" of (typically) 2 to 4 words in response to a single clock signal. The devices' simplified interface is designed to use a data bus's maximum bandwidth. GSI Technology SyncBurst SRAMs are used in military, networking, industrial, automotive, and medical imaging applications where a mid-range performance point is required.