CNY17F-1S-TA

LITEON
859-CNY17F-1S-TA
CNY17F-1S-TA

Fab. :

Description :
Optocoupleurs de sortie de transistor HCEV, 40%, 5KV
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
12 Semaines Délai de production estimé en usine.
Minimum : 1   Multiples : 1
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
0,576 € 0,58 €
0,379 € 3,79 €
0,254 € 25,40 €
0,175 € 87,50 €
Bobine complète(s) (commandez en multiples de 1000)
0,154 € 154,00 €
0,143 € 286,00 €
0,133 € 665,00 €
0,114 € 1 140,00 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
LITEON
Catégorie du produit: Optocoupleurs de sortie de transistor
RoHS:  
SMD/SMT
PDIP-6 Gull Wing
1 Channel
5000 Vrms
NPN Phototransistor
60 mA
1.65 V
70 V
150 mA
300 mV
10 us
10 us
6 V
250 mW
- 55 C
+ 100 C
Reel
Cut Tape
Marque: LITEON
Coefficient de transfert de courant: 80 %
Type de produit: Transistor Output Optocouplers
Nombre de pièces de l'usine: 1000
Sous-catégorie: Optocouplers
Poids de l''unité: 400 mg
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
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Classifications d’origine
Pays d'origine:
Thaïlande
Pays d'origine de l'assemblage:
Non disponible
Pays de diffusion:
Non disponible
Le pays est susceptible de changer au moment de l’expédition.

General-Purpose Phototransistor Photocouplers

LITEON General-Purpose Phototransistor Photocouplers are designed to provide reliable optical isolation and signal transmission in a wide range of electronic applications. These LITEON devices feature a phototransistor output that enables effective switching and signal coupling between input and output circuits while maintaining electrical isolation of up to 5000VRMS. With current transfer ratios (CTR) typically ranging from 20% to over 320%, and options for single or dual-channel configurations, the photocouplers are well-suited for use in microprocessor interfaces, control systems, and data communication circuits. Many models offer compact DIP or SOP packaging, wide operating temperature ranges, and compliance with international safety standards such as UL and VDE. The versatility, cost-effectiveness, and robust performance make these components ideal for both consumer electronics and industrial automation systems.

Optocouplers / Photocouplers

LITEON Optocouplers / Photocouplers are available in standard single, dual, and quad channels. These devices come in Dual-In Package (DIP), Small Outline Package (SOP), Shrink Small Outline Package (SSOP), and Long Small Outline Package (LSOP). The optocouplers / photocouplers are offered with transistor, triac, high speed, Darlington, IGBT drive output, and AC input configurations. These Optocouplers / Photocouplers serve various applications such as switch mode power, battery chargers, fax modems, home appliances, telecommunications, and industry controllers.