LPF-16-24

MEAN WELL
709-LPF16-24

LPF-16-24

Fab. :

Description :
Alimentations LED 16.08W 24V 0.67A 90-305Vac LED PS

Modèle de ECAO:
Téléchargez gratuitement le chargeur de bibliothèque pour convertir ce fichier pour votre outil ECAD. En savoir plus sur le modèle ECAD.
Produit disponible uniquement pour les professionnels (FEO/EMS) et les clients du secteur de la conception. Ce produit n'est pas expédié aux particuliers situés dans l'Union européenne ou au Royaume-Uni.

En stock: 22

Stock:

22 Expédition possible immédiatement

Délai usine :

16 Semaines Délai de production estimé en usine pour des quantités supérieures à celles indiquées.
 
Minimum : 1   Multiples : 1

-,-- €
-,-- €

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
23,84 € 23,84 €
Attribut de produit Valeur d'attribut
MEAN WELL
Catégorie du produit: Alimentations LED
Restrictions en matière d'expédition :
 Produit disponible uniquement pour les professionnels (FEO/EMS) et les clients du secteur de la conception. Ce produit n'est pas expédié aux particuliers situés dans l'Union européenne ou au Royaume-Uni.
RoHS:  Détails
CV + CC
670 mA
24 VDC
16.08 W
90 VAC to 305 VAC, 127 VDC to 431 VDC
Without Dimming
1 Output
Chassis Mount
148 mm
40 mm
32 mm
Industrial
PSE
LPF-16
IP30
Marque: MEAN WELL
Cadre ouvert/fermé: Enclosed
Conditionnement: Bulk
Type de produit: LED Power Supplies
Nombre de pièces de l'usine: 40
Sous-catégorie: AC-DC Power Supply
Poids de l''unité: 210 g
TARIC:
8504408390
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409510
ECCN:
EAR99

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

LPF LED Power Supplies

MEAN WELL LPF Series LED Power Supplies offer a wide input range from 90VAC to 305VAC. These drivers offer built-in active PFC function and the LPF-40W/60W models are equipped with three-in-one dimming function. The LPF series is available in Constant Current (C.C.) + Constant Voltage (C.V.) model and only C.C. model with 3 in 1 dimming function. The viDesign flexibility is possible using 1VDC to 10VDC, PWM signal, or by changing resistance to achieve brightness reduction and energy savings. Applications for the MEAN WELL LPF Series include indoor LED lighting, LED electric display, wall wash lighting, LED stage and theater lighting, and LED decorative lighting. 

LPF Series LED Power Supplies

MEAN WELL LPF Series LED Power Supplies now include 16W and 25W models for low wattage LED lighting and decorative lighting applications. The new devices feature a 3-in-1 dimming function. Learn more. MEAN WELL LPF Series LED Power Supplies feature a wide input range of 90 - 305 VAC. The series has built-in active PFC function and the LPF-40W/60W models are equipped with three-in-one dimming function. Design flexibility is possible using 1 - 10VDC, PWM signal, or by changing resistance to achieve brightness reduction and energy savings. Applications for the MEAN WELL LPF Series include indoor LED lighting, LED electric display, wall wash lighting, LED stage and theater lighting, and LED decorative lighting.