Vous voyez une erreur ?

OKI-78SR-3.3/1.5-W36H-C

Murata Power Solutions Logo
580-OKI78SR3.31.5WHC

OKI-78SR-3.3/1.5-W36H-C

Fab. :

Description :
Convertisseurs CC-CC non isolés 4.95W 12VIN 3.3VOUT 1.5A DC/DC

Disponibilité

Stock:

0
Me prévenir lorsque le produit sera en stock.

Vous pouvez toujours acheter ce produit pour une commande de réassortiment.

Sur commande:

5 073
18-mai-23 attendu
3 300
18-janv.-24 attendu

Délai usine :

77
Semaines Délai de production estimé en usine pour des quantités supérieures à celles indiquées.
Long délai signalé sur ce produit.
 
Minimum : 1   Multiples : 1

-,-- €
-,-- €

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
1 8,00 € 8,00 €
5 7,96 € 39,80 €
10 7,91 € 79,10 €
25 7,72 € 193,00 €
50 7,63 € 381,50 €
100 5,59 € 559,00 €
300 5,43 € 1 629,00 €

TARIC:
8504409090
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

Murata Okami™ OKI -78SR Series DC/DC Converters - EXPANSION

The Murata Power Solutions Okami line is now available in the OKI -78SR Series, a horizontal mount version.  Learn more


The Murata Power Solutions OKI-78SR Series 1.5Amp DC/DC Converters are fixed output SIP converters fabricated on a 0.41" x 0.65" (10.4mm x 16.5mm) module. These non-isolated switching regulator (SR) DC/DC power converters are for embedded applications. The OKI-78SR Series offers both tight regulation and high efficiency directly at the power usage site and are a direct plug-in replacement for TO-220 package 78xx series linear regulators. Typically, no extra outside components are required. The Murata Power Solutions OKI-78SR Series 1.5Amp DC/DC Converters feature an ultra wide 7 - 36 VDC input range.  See the entire Murata Power Solutions Okami™ OKI-78SR Series.

OKI-78SR 1.5A DC/DC Converters

Murata Power Solutions Okami™ OKI-78SR Series 1.5A DC/DC Converters are fixed output SIP converters fabricated on a 0.41" x 0.65" (10.4mm x 16.5mm) module. These non-isolated switching regulators (SR) DC/DC power converters are for embedded applications. The OKI-78SR Series offers both tight regulation and high efficiency directly at the power usage site and is a direct plug-in replacement for TO-220 package 78xx series linear regulators. Typically, no extra outside components are required. The Murata Power Solutions Okami OKI-78SR Series 1.5A DC/DC Converters feature an ultra-wide 7 to 36VDC input range.

Image Description
Analog Devices Inc. ADM8320WCY29ARJZR7 Also Bought Image
Circuits de surveillance Supervisory Circuit with Watchdog
Vishay NTCALUG01A103F161 Also Bought Image
Thermistances CTN 10K 1% 160MM AWG24
Vishay VJ2008A101JXUSTX1 Also Bought Image
Condensateurs de sécurité 100pF 250volt 5%
IXYS CPC1998J Also Bought Image
Relais à semi-conducteurs - Montage PCB SP AC Solid State Power Switch
Texas Instruments SN75LVDS83BDGG Also Bought Image
Émetteurs bus FlatLink 10-135MHz Transmitter
Vishay VJ2220Y222KXUSTX1 Also Bought Image
Condensateurs de sécurité 2.2nF 250volt 10%
Wurth Elektronik 691361300004 Also Bought Image
Borniers enfichable WR-TBL 300VAC 10A 4P Vertical 26-16AWG
Molex 52610-1072 Also Bought Image
Connecteurs FFC et FPC 1.0 FPC ZIF SMT Hsg Assy 10Ckt EmbsTpPkg
Vishay CRCW080547K0FKEAC Also Bought Image
Résistances à couches épaisses - CMS 1/8Watt 47Kohms 1% Commercial Use