R0.25D-1505/H-R

RECOM Power
919-R0.25D-1505/H-R
R0.25D-1505/H-R

Fab. :

Description :
Convertisseurs CC/CC - CMS CONV DC/DC 0.25W 15VIN +/-05VOUT
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
20 Semaines Délai de production estimé en usine.
Minimum : 500   Multiples : 500
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:
Ce produit est expédié GRATUITEMENT

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
Bobine complète(s) (commandez en multiples de 500)
9,55 € 4 775,00 €
9,45 € 9 450,00 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
RECOM
Catégorie du produit: Convertisseurs CC/CC - CMS
RoHS:  
Isolated
2 Output
250 mW
15 V
13.5 V
16.5 V
5 V
25 mA
- 5 V
25 mA
3 kV
SMD-10
15.24 mm
10.7 mm
7 mm
Industrial
R0.25D
Marque: RECOM Power
Conformité: CAN/CSA; EAC; IEC; RoHS; UL
Tension d'entrée: 13.5 V to 16.5 V
Température de fonctionnement max.: + 100 C
Température de fonctionnement min.: - 40 C
Style de montage: SMD/SMT
Conditionnement: Reel
Produit: Isolated
Type de produit: Isolated DC-DC Converters
Nombre de pièces de l'usine: 500
Sous-catégorie: DC-DC Converters
Nom commercial: Econoline
Raccourcis pour l'article N°: 10015297
Poids de l''unité: 1,200 g
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
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Classifications d’origine
Pays d'origine:
Taïwan
Pays d'origine de l'assemblage:
Non disponible
Pays de diffusion:
Non disponible
Le pays est susceptible de changer au moment de l’expédition.

R0.25 SMD DC/DC Converters

RECOM Power R0.25 SMD DC/DC Converters are unregulated DC/DC Converters for general purpose use and industrial low power isolation and voltage matching applications. They are enclosed open frame (not potted) and suitable for fully automated assembly, including vapor phase soldering. The R 0.25 DC/DC converter series from RECOM Power features full power at 100º C ambient temperature. Single, dual, and independent outputs are available, as well as two isolation options and three case formats. Tape and reel packaging is an option for use with automatic insertion machines.
Learn more.

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.