REC3.5-2405SRW/R8/A/CTRL

RECOM Power
919-3.5-2405SRWR8AC
REC3.5-2405SRW/R8/A/CTRL

Fab. :

Description :
Convertisseurs CC/CC - traversants 3.5W DC/DC 8kV REG 24Vin 5Vout
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
17 Semaines Délai de production estimé en usine.
Minimum : 1   Multiples : 1
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
36,18 € 36,18 €
33,41 € 167,05 €
32,83 € 328,30 €
32,33 € 969,90 €
31,47 € 1 888,20 €
31,03 € 3 258,15 €
30,68 € 7 823,40 €
510 Devis

Attribut de produit Valeur d'attribut Sélectionner l'attribut
RECOM
Catégorie du produit: Convertisseurs CC/CC - traversants
RoHS:  
Isolated
1 Output
3.5 W
24 V
5 V
700 mA
8 kV
DIP-24
32 mm (1.26 in)
20.3 mm (0.799 in)
10.2 mm (0.402 in)
Medical, Industrial
REC3.5-S_DRW/R
Marque: RECOM Power
Conformité: RoHS; UL
Tension d'entrée: 18 V to 36 V
Température de fonctionnement max.: + 85 C
Température de fonctionnement min.: - 40 C
Style de montage: Through Hole
Conditionnement: Tube
Produit: Isolated
Type de produit: Isolated DC-DC Converters
Nombre de pièces de l'usine: 15
Sous-catégorie: DC-DC Converters
Nom commercial: Econoline
Raccourcis pour l'article N°: 11000785
Poids de l''unité: 14 g
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
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Classifications d’origine
Pays d'origine:
Taïwan
Pays d'origine de l'assemblage:
Non disponible
Pays de diffusion:
Non disponible
Le pays est susceptible de changer au moment de l’expédition.

Econoline 3.5W/6W Reinforced Regulated Converters

RECOM Power Econoline 3.5W and 6W Reinforced Regulated Converters are single and dual output and use a reinforced isolation transformer to offer exceptionally high isolation of 8kVDC (4kVAC/1 minute) or 10kVDC (5kVAC/1 minute). These features make them suitable for HT monitoring circuits, mains power meters, IGBT isolated power supplies and other sophisticated industrial and medical applications. These converters are medical approved. Other features of RECOM's DIP24 Reinforced Regulated Converters are an industry-standard DIP24 package, 3.5W regulated output (REC3.5/R Series), 6W regulated output (REC6/R series), a wide input range of 2:1, efficiency up to 86%, and EN, CSA and CB certificates. These converters can deliver 140% rated power for short periods of time to accommodate applications with large capacitance loads or high start-up currents.

Medical Power Supplies

RECOM Power Medical Power Supplies are DC/DC and AC/DC converters that offer complete, compliant solutions that reduce design time, simplify end-user certification, and provide faster time to market. These medical power supplies feature reinforced isolation with two means of patient protection (2 x MOPP), low leakage (BF conform), and >8mm creepage and clearance distances. All medical-grade converters come fully tested and are complete drop-in products. RECOM also offers medical DC/DC converters with an extended reinforced isolation of up to 8kVDC suitable for high voltage applications.