NetduinoPlus2

Non assigné

NetduinoPlus2

Fab. :
Wilderness Labs

Description :
Cartes et kits de développement - ARM NETDUINO PLUS 2

Cycle de vie:
Obsolète

Disponibilité

Stock:

Indisponible
Attribut de produit Valeur d'attribut
Wilderness Labs
Catégorie du produit: Cartes et kits de développement - ARM
Development Boards
ARM Cortex M4
STM32F405RG
Bulk
Marque: Wilderness Labs
Largeur du bus de données: 32 bit
Description/Fonction: Arduino form factor
Type d'interface: I2C, SPI, UART, USB
Température de fonctionnement max.: + 70 C
Température de fonctionnement min.: 0 C
Tension d'alimentation de fonctionnement: 7.5 V to 9 V
Type de produit: Development Boards & Kits - ARM
Nombre de pièces de l'usine: 1
Sous-catégorie: Development Tools
Poids de l''unité: 28 g
TARIC:
8542319000
CNHTS:
8543909000
CAHTS:
8542310000
USHTS:
8542310001
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
4A994

Plus 2 Open Source Electronics Platform

Netduino Plus 2 is an Open Source Electronics Platform based on the original Netduino platform. It uses the .NET Micro Framework, which combines the ease of high-level coding with the raw features of microcontrollers. Featuring a 32-bit microcontroller and a rich development environment, the Netduino Plus 2 is suitable for engineers and hobbyists alike. The Netduino Plus includes all the hardware features of the Netduino, plus MicroSD storage capabilities and an Ethernet jack for fast integrated IP networking. The Netduino Plus 2 has four times the speed (168MHz), six times the code space (384KB), and twice the available RAM (100KB+) of Netduino Plus 1. It also comes with a whole series of rich new features including four serial ports, six PWM channels, and 12-bit ADC. The 6-pin ICSP header has been swapped out for a 10-pin MiniJTAG header. The Netduino Plus 2 enables developers to compile their own firmware using GCC and debug both native and managed code at the same time. As Netduino is an open source electronics platform, all design files and source code are included.
Learn more