RN-4871-PICTAIL

Microchip Technology
579-RN-4871-PICTAIL
RN-4871-PICTAIL

Fab. :

Description :
Outils de développement Bluetooth - 802.15.1 RN4871 PICtail PICtail Plus

En stock: 14

Stock:
14 Expédition possible immédiatement
Délai usine :
2 Semaines Délai de production estimé en usine pour des quantités supérieures à celles indiquées.
Minimum : 1   Multiples : 1
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:
Ce produit est expédié GRATUITEMENT

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
53,21 € 53,21 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Microchip
Catégorie du produit: Outils de développement Bluetooth - 802.15.1
RoHS:  
Daughter Boards
RN4871
3.3 V
Bluetooth
Marque: Microchip Technology
Pays d’assemblage: Not Available
Pays de diffusion: Not Available
Pays d'origine: CN
Description/Fonction: Bluetooth low energy daughter board
À utiliser avec: RN4870, RN4871
Type d'interface: USB
Type de produit: Bluetooth Development Tools
Série: RN4871
Nombre de pièces de l'usine: 1
Sous-catégorie: Development Tools
Poids de l''unité: 172,368 g
Produits trouvés:
Pour consulter des produits similaires, sélectionnez au moins une case.
Sélectionnez au moins une case pour consulter des produits similaires dans cette catégorie.
Attributs sélectionnés: 0

CNHTS:
8543709990
USHTS:
8543906800
JPHTS:
854232039
KRHTS:
8542321090
MXHTS:
8542320201
ECCN:
5A992.C

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

RN4871 BLE PICtail/PICtail Plus Daughter Board

Microchip RN4871 Bluetooth® Low Energy (BLE) PICtail/PICtail Plus Daughter Board provides an evaluation and development platform for the small form factor RN4871 BLUETOOTH® 4.2 Low Energy Module. The RN4871 BLE Modules are next-generation devices with an easy-to-use ASCII-style command interface over UART. The RN4871 BLE PICtail/PICtail Plus Daughter Board enables evaluation of the RN4871 and development of BLE applications by two different methods. The board can interface via USB and any PC terminal program, or over the PICtail interface connected to one of Microchip’s microcontroller development boards.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.