Modules Zigbee - 802.15.4

 Modules Zigbee - 802.15.4
Zigbee Modules (802.15.4) are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many Zigbee  module manufacturers including Digi International, Microchip, Silicon Labs & more. Please view our large selection of Zigbee modules below.
Résultats: 261
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Série Fréquence Plage Débit de données Sensibilité Tension d’alimentation - Min. Tension d’alimentation - Max. Émission du courant d'alimentation Réception du courant d'alimentation Alimentation en sortie Température de fonctionnement min. Température de fonctionnement max. Protocole : ANT, Thread, Zigbee - 802.15.4 Conditionnement
Digi Modules Zigbee - 802.15.4 Xbee-Pro 900HP (S3B) DigiMsh 920MHz U.FL
149En stock
Min. : 1
Mult. : 1

XBee-PRO 900HP 902 MHz to 928 MHz 2.4 V 3.6 V 229 mA 44 mA 24 dBm - 40 C + 85 C Zigbee Bulk
Digi Modules Zigbee - 802.15.4 Xbee-PRO XSC S3B 900MHz, 250mW RPSMA
143En stock
Min. : 1
Mult. : 1

XSC 902 MHz to 928 MHz 2.4 V 3.6 V 215 mA 26 mA 250 mW - 40 C + 85 C Zigbee
Digi Modules Zigbee - 802.15.4 XBee, S2C, 2.4GHz 802.15.4, SMT, u.fl 25En stock
Min. : 1
Mult. : 1

XBee S2C 2.4 GHz 200 ft, 4000 ft 250 kb/s - 100 dBm 2.1 V 3.6 V 33 mA 28 mA 3.1 mW - 40 C + 85 C 802.15.4, Zigbee
Digi Modules Zigbee - 802.15.4 XBeePRO 900HP Aust WireAnt, 2Multipoint
69En stock
Min. : 1
Mult. : 1

XBee-PRO 900HP 902 MHz to 928 MHz 2.1 V 3.6 V 215 mA 29 mA 24 dBm - 40 C + 85 C Zigbee Bulk
Digi Modules Zigbee - 802.15.4 Xbee-PRO 900HP (S3B) 905/920MHz RPSMA
84En stock
Min. : 1
Mult. : 1

XBee-PRO 900HP 902 MHz to 928 MHz 2.1 V 3.6 V 215 mA 29 mA 24 dBm - 40 C + 85 C Zigbee Bulk
Digi Modules Zigbee - 802.15.4 XBee SX
263En stock
Min. : 1
Mult. : 1
Xbee SX 902 MHz to 928 MHz 2.4 V 3.6 V 55 mA 40 mA 20 mW - 40 C + 85 C Zigbee
Digi Modules Zigbee - 802.15.4 XBee, S2C DigiMesh 2.4, TH, U.FL 126En stock
Min. : 1
Mult. : 1

XBee S2C 2.4 GHz 200 ft, 4000 ft 250 kb/s - 100 dBm 2.1 V 3.6 V 45 mA 31 mA 3.1 mW - 40 C + 85 C 802.15.4, Zigbee Tray
Digi Modules Zigbee - 802.15.4 Xbee-PRO 900HP (S3B) 905/920MHz Wire
27En stock
Min. : 1
Mult. : 1

XBee-PRO 900HP 902 MHz to 928 MHz 2.1 V 3.6 V 215 mA 29 mA 24 dBm - 40 C + 85 C Zigbee
Digi Modules Zigbee - 802.15.4 Xbee ZB SMT PCB pad ant250k bps prog 72En stock
Min. : 1
Mult. : 1

2.4 GHz 200 ft, 4000 ft 250 kb/s - 100 dBm 2.1 V 3.6 V 47 mA 42 mA 3.1 mW - 40 C + 85 C Zigbee PRO
SparkFun Modules Zigbee - 802.15.4 After years of popularity with the XBee Series 1 and XBee Series 2 Pro Modules we now have the XBee Series 3 Pro which brings the best of both worlds. XBee 3 not only handles 802.15.4 and ZigBee but also BLE protocols and you can now talk to the m
83En stock
Min. : 1
Mult. : 1

2.4 GHz 2.1 V 3.6 V 135 mA 17 mA 19 dBm - 40 C + 85 C 802.15.4, Zigbee
Digi Modules Zigbee - 802.15.4 XBee, S2C, 2.4GHz 802.15.4, SMT, PCB 34En stock
Min. : 1
Mult. : 1

XBee S2C 2.4 GHz 200 ft, 4000 ft 250 kb/s - 100 dBm 2.1 V 3.6 V 33 mA 28 mA 3.1 mW - 40 C + 85 C 802.15.4, Zigbee
Digi Modules Zigbee - 802.15.4 XBee, S2C DigiMesh Mesh 2.4, SMT, U.FL 36En stock
Min. : 1
Mult. : 1

XBee S2C DigiMesh 2.4 GHz 200 ft, 4000 ft 250 kb/s - 100 dBm 2.1 V 3.6 V 45 mA 31 mA 3.1 mW - 40 C + 85 C 802.15.4, Zigbee Tray
Digi Modules Zigbee - 802.15.4 XBee 865/868LP L.Pwr RF pad Ant 80kbps 36En stock
Min. : 1
Mult. : 1

XBee-PRO DigiMesh 863 MHz to 870 MHz 2.7 V 3.6 V 48 mA 27 mA 14 dBm - 40 C + 85 C Zigbee Bulk
SparkFun Modules Zigbee - 802.15.4 After years of popularity with the XBee Series 1 and XBee Series 2 Pro Modules we now have the XBee Series 3 Pro which brings the best of both worlds. XBee 3 not only handles 802.15.4 and ZigBee but also BLE protocols and you can now talk to the m
7En stock
Min. : 1
Mult. : 1

2.4 GHz 2.1 V 3.6 V 135 mA 17 mA 19 dBm - 40 C + 85 C 802.15.4, Zigbee
CEL Modules Zigbee - 802.15.4 2.4GHz, OP=8dBm Vdd 3.6Volt Max.
1En stock
60026/10/2026 attendu
Min. : 1
Mult. : 1
: 600

2.4 GHz 250 kb/s - 100 dBm 2.1 V 3.6 V 31 mA 30 mA 8 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee Reel, Cut Tape
Digi Modules Zigbee - 802.15.4 XBee XR Micro 868MHz, DigiMesh, RF Pad Antenna, MMT 579En stock
Min. : 1
Mult. : 1

XBee XR Micro 868 863 MHz to 870 MHz 80 kb/s 1.8 V 3.6 V 76 mA 26 mA 13 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Tray
Digi Modules Zigbee - 802.15.4 XBee RR PRO, 2.4 GHz, DigiMesh, Chip Antenna, MMT, 1MB Flash / 96kb RAM
70En stock
Min. : 1
Mult. : 1
XBee-PRO DigiMesh 2.4 GHz 1 Mb/s 1.71 V 3.8 V 8 dBm - 40 C + 85 C Zigbee 3.0
Digi Modules Zigbee - 802.15.4 XBee RR PRO, 2.4 GHz, ZigBee, SMA, Through Hole, 1M/96K
824En stock
Min. : 1
Mult. : 1

XBee RR 2.4 GHz 300 ft, 2 mile 250 kb/s - 103 dBm 1.72 V 3.8 V 30 mA 14.5 mA 19 dBm - 40 C + 85 C 802.15.4, Zigbee 3.0 Tray
Digi Modules Zigbee - 802.15.4 XBee RR PRO, 2.4 GHz, ZigBee, U.FL, Through Hole, 1M/96K
1 136En stock
Min. : 1
Mult. : 1

XBee RR 2.4 GHz 300 ft, 2 mile 250 kb/s - 103 dBm 1.72 V 3.8 V 30 mA 14.5 mA 19 dBm - 40 C + 85 C 802.15.4, Zigbee 3.0 Tray
EnOcean Modules Zigbee - 802.15.4 Push-button transmitter module with 4 buttons, 2.4 GHz Zigbee Green Power (ZGP) 258En stock
Min. : 1
Mult. : 1

PTM 215ZE 2.4 GHz 175 m 7 dBm - 25 C + 60 C Zigbee
Digi Modules Zigbee - 802.15.4 XBee XR Micro 868MHz, DigiMesh, U.FL Antenna, MMT 207En stock
Min. : 1
Mult. : 1

XBee XR Micro 868 863 MHz to 870 MHz 80 kb/s 1.8 V 3.6 V 76 mA 26 mA 13 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Tray
Digi Modules Zigbee - 802.15.4 XBee RR PRO, 2.4 GHz, Zigbee 3.0, PCB Antenna, Through Hole, 1M/96K
938En stock
Min. : 1
Mult. : 1

XBee RR 2.4 GHz 300 ft, 2 mile 250 kb/s - 103 dBm 1.72 V 3.8 V 30 mA 14.5 mA 19 dBm - 40 C + 85 C 802.15.4, Zigbee 3.0 Tray
Digi Modules Zigbee - 802.15.4 XBee RR, 2.4 Ghz, Zigbee, PCB Antenna, Through Hole, 1M/96K 628En stock
Min. : 1
Mult. : 1

XBee RR 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 1.72 V 3.8 V 30 mA 14.5 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee 3.0 Tray
Digi Modules Zigbee - 802.15.4 XBee RR PRO - 2.4 GHz ZB 3.0, U.FL Antenna Connector, MMT, 1 MB Flash, 96kB Ram
379En stock
Min. : 1
Mult. : 1

XBee RR 2.4 GHz 300 ft, 2 mile 250 kb/s - 103 dBm 1.72 V 3.8 V 30 mA 14.5 mA 19 dBm - 40 C + 85 C 802.15.4, Zigbee 3.0 Tray
Microchip Technology Modules Zigbee - 802.15.4 2.4GHz IEEE 802.15.4 Transceiver Module 2 147En stock
Min. : 1
Mult. : 1

MRF24J40 2.405 GHz to 2.48 GHz 400 ft 250 kb/s - 94 dBm 2.4 V 3.6 V 23 mA 19 mA 0 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Tray