SN74AHCT14DGVR

Texas Instruments
595-SN74AHCT14DGVR
SN74AHCT14DGVR

Mfr.:

Description:
Inverters Hex Schmitt-Trigger

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
AHCT
CMOS
TVSOP-14
5.5 V
4.5 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 8 mA
Input Type: Schmitt Trigger
Low Level Output Current: 8 mA
Output Type: CMOS
Product Type: Inverters
Propagation Delay Time: 12 ns
Series: SN74AHCT14
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 41,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74AHCT14/SN74AHCT14Q-Q1 Hex Inverter

Texas Instruments SN74AHCT14/SN74AHCT14Q-Q1 Hex Schmitt-Trigger Inverter contains six independent inverters. This device performs the Boolean function Y = A. Each circuit functions as a separate inverter, but because of the Schmitt action, the inverters have different input threshold levels for positive-going (VT+) and negative-going (VT−) signals. The Texas Instruments SN74AHCT14Q-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 2 194

Stock:
2 194 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,378 € 0,38 €
0,261 € 2,61 €
0,233 € 5,83 €
0,202 € 20,20 €
0,187 € 46,75 €
0,178 € 89,00 €
0,171 € 171,00 €
Full Reel (Order in multiples of 2000)
0,164 € 328,00 €
0,159 € 636,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩