Siretta Mike 2A 5G/4G Magnetic 311mm Whip Antennas
Siretta Mike 2A 5G/4G Magnetic 311mm Whip Antennas operate on quad band 2G, 3G, 4G, 5G, ISM 868, and ISM 915 frequencies. These whip antennas are a ½-wave omnidirectional antennas that come with a magnetic base, providing good stability. The Mike 2A 5G/4G magnetic 311mm whip antennas come with an SMA Male on RG174 cable or a low-loss variant and are also available as standard with an FME female connector. These whip antennas support 5G NR, 4G LTE, 3G UMTS, and 2G Quad-band GSM. The Mike 2A 5G/4G magnetic 311mm whip antennas are ideal for quick and easy implementation into the target applications, including cellular, ISM, LoRa, and Sigfox.
Features
- 5G NR, 4G LTE, 3G UMTS, and 2G quad-band GSM
- LTE Cat M, LTE Cat NB, and NR Cat NB
- LoRa, Sigfox, ISM 868MHz, and ISM 915MHz bands
- Strong magnetic base
Applications
- Cellular
- ISM
- LoRa
- Sigfox
Specifications
- 50Ω impedance
- Vertical polarization
- 10W maximum input power
- Ground plane independent
- -40°C to 85°C operating temperature range
- -40°C to 85°C storage temperature range
- 311mm (height) x 40mm (base) dimensions
- 4.8g weight
- RG174 or low-loss LMR100 cable
- SMA male connector
- Magnetic mounting method
- ABS housing material
Spectrum Coverage
Performance Graph
Dimensions
Additional Resources
View Results ( 7 ) Page
| Numéro de pièce | Fiche technique | Type de connecteur d'antenne | Longueur du câble | Type de câble | Fréquence max. | Produit | Style du raccordement |
|---|---|---|---|---|---|---|---|
| MIKE2A/5M/SMAM/S/S/26 | ![]() |
SMA Male | 5 m | RG174 | 2.17 GHz | Outdoor Antennas | SMA Male |
| MIKE2A/5M/LL1/SMAM/S/S/26 | ![]() |
SMA Male | 5 m | LMR100 | 2.17 GHz | Indoor Antennas | Connector |
| MIKE2A/3M/LL1/SMAM/S/S/26 | ![]() |
SMA Male | 3 m | 3 M RG174 | 2.17 GHz | Indoor Antennas | Connector |
| MIKE2A/3M/FMEF/S/S/26 | ![]() |
FME Female | 3 m | RG174 | 2.17 GHz | Indoor Antennas | FME Female |
| MIKE2A/5M/FMEF/S/S/26 | ![]() |
FME Female | 5 m | RG174 | 2.17 GHz | Outdoor Antennas | FME Female |
| MIKE2A/3M/LL2/SMAM/S/S/26 | ![]() |
SMA Male | 3 m | 3 M RG174 | 2.17 GHz | Indoor Antennas | Connector |
| MIKE2A/3M/SMAM/S/S/26 | ![]() |
SMA Male | 3 m | 3 M RG174 | 2.17 GHz | Indoor Antennas | Connector |
Publié le: 2025-12-23
| Mis à jour le: 2026-01-29