Terasic Technologies FPGA Cloud Connectivity Kit

Terasic Technologies FPGA Cloud Connectivity Kit integrates the rich versatility of an Intel® Cyclone® V SoC FPGA with cloud connectivity benefits. The FPGA Cloud Connectivity Kit is certified with key cloud service providers (CSPs) such as Microsoft Azure and comes with open-source design examples. These open-source design examples will take new users through the process of connecting an FPGA-based edge device to the cloud for the first time.

The Terasic Technologies FPGA Cloud Connectivity Kit is based on the Terasic DE10-Nano Kit and adds Wi-Fi® and BLUETOOTH® wireless communication. Ambient light, temperature, and humidity sensors are included, along with an accelerometer and gyroscope. The FPGA Cloud Connectivity Kit will permit users to put a flexible and reconfigurable FPGA in a smart IoT edge design.

Intel Developer Zone Tutorials

Features

  • DE10-Nano Cyclone V SoC FPGA board
  • Wi-Fi, using ESP-WROOM-02 module, up to 100 meter range
  • Bluetooth SPP, using HC-05 module, up to 10 meter range
  • 9-axis sensor with accelerometer, gyroscope, and magnetometer
  • Ambient light sensor
  • Humidity and temperature sensor
  • UART to USB
  • 2x6 TMD GPIO header

Kit Contents

  • Quick start guide
  • DE10-Nano board
  • RFS daughter card
  • 40-Pin IDC to box header cable
  • Type A to mini-B USB cable x1
  • Type A to micro-B USB cable x1
  • Power DC adapter (5V)
  • microSD card (installed)
  • Four silicon footstands

Videos

Board Layout

Terasic Technologies FPGA Cloud Connectivity Kit

Kit Contents

Terasic Technologies FPGA Cloud Connectivity Kit
Publié le: 2021-02-01 | Mis à jour le: 2023-04-25