Texas Instruments AWR1843BOOST Automotive Evaluation Module
Texas Instruments AWR1843BOOST Automotive Evaluation Module is an easy-to-use evaluation board for the single-chip AWR1843 mmWave sensing device. The device offers direct connectivity to the TI MCU LaunchPad™ development kit ecosystem. The AWR1843BOOST provides everything required to start developing on a low-power Arm® Cortex™-R4F processor. The Automotive Evaluation Board includes onboard emulation for programming and debugging, onboard buttons, and LEDs for quick integration of a simple user interface.The AWR1843BOOST Automotive Evaluation Module is compatible with a wide variety of MCU LaunchPad development kits, using the standard 20-pin BoosterPack headers, which additionally allow for easy prototyping.
Features
- Onboard antenna enables field testing
- XDS110-based JTAG with serial-port interface for flash programming
- UART-to-USB interface for control, configuration, and data visualization
- TI LaunchPad development-kit interface to seamlessly connect to TI MCUs
- CAN connector enables direct interface to car units
Kit Contents
- Micro USB cable (3025010-03)
- Mounting brackets with Bumpon™ (36-625-ND, SJ61A1)
- M3-size screws (PMSSS 632 0038 PH)
- M3-size nuts (HNSS 632)
- Jumpers (SPC02SYAN)
Front & Back View

Learn More
Publié le: 2019-09-05
| Mis à jour le: 2022-03-10