The WL-STSW SMT Sideview Waterclear Phototransistor LEDs have a 1104 standard size and a wide spectral range of 400nm to 1100nm. The WL-STSW is a counterpart to the WL-SISW IR LEDs due to the same design and wavelength range. The standard design makes the WL-STSW easily implemented into existing circuit diagrams.
WL-STRB Reverse Mount Black Phototransistor LEDs are characterized by a 1206 chip package size and a daylight-blocking filter. The WL-STRB allows easy integration of existing circuit diagrams and is excellent in combination with the WL-SIRW IR LED series.
The WL-STCW SMT Waterclear and WL-STCB SMT Black Phototransistor LEDs have a chip-top view in a miniature SMT package. The WL-STCW is spectrally matched to visible and infrared emitting diodes. The WL-STCB is developed with a daylight filter and is only used for suitable infrared applications.
The WL-STTW SMT Top Waterclear and WL-STTB SMT Top Black Phototransistor LEDs offer a PLCC-2 3528 housing. The devices are available in black silicone (WL-STTB) and without a transparent silicone daylight filter (WL-STTW). The WL-STTW and the WL-STTB are ideal in combination with the WL-SITW IR LED series due to the design and the wavelength range.
Features
- WL-STCB
- 1206 standard package with a rectangular lens
- Perfect match with an infrared emitter
- Phototransistor with daylight filter
- High photosensitivity
- WL-STCW
- Small standard package size
- Perfect match to IR and visible emitter
- High reliability
- High sensitivity
- WL-STRB
- 1206 standard package with dome lens
- Perfect match with an infrared emitter
- Phototransistor with daylight filter
- Small detection angle
- High photosensitivity
- WL-STSW
- Small standard package size
- High reliability
- Perfect match to IR and visible emitter
- High photosensitivity
- Fast switching time
- WL-STTB & WL-STTW
- High sensitivity
- Fast response time
- Perfect match with IR (WL-STTW & WL-STTB) and visible emitter (WL-STTW)
- Compatible with automatic placement machines
- High reliability
- Standard PLCC 2 package
- Integrated daylight filter (WL-STTB only)
Applications
- IR sensors
- IR touch panel solutions
- Security systems
- Counters
- Position sensors
- Cleaning robots
- Remote controls
- Encoders
- IR data transmission
- Smoke detectors
- Light sensors
- Miniature switches
- Photo interrupters
| Numéro de pièce | Fiche technique | Description | Série |
|---|---|---|---|
| 1541411NBA210 | ![]() |
Phototransistors WL-STTW SMT Phototransistor Top | WL-STTW |
| 1540801NBA300 | ![]() |
Phototransistors WL-STCW 0805 Wtrclr 940nm 100nA 35V150mW | WL-STCW |
| 1541021NCA170 | ![]() |
Phototransistors WL-STSB 1002 Black 940nm 100nA 35V150mW | WL-STSB |
| 1541201NEA400 | ![]() |
Phototransistors WL-STCB SMT Phototransistor Chip | WL-STCB |
| 1540032NA3090 | ![]() |
Phototransistors WL-TTRW THT Rnd WClr 3mm 850nm 300nA 30V | WL-TTRW |
| 1540051NC2590 | ![]() |
Phototransistors WL-TTRB THT Rnd Blk 5mm no stopper 100nA | WL-TTRB |
| 1540601NBA500 | ![]() |
Phototransistors WL-STCW SMT Phototransistor Chip | WL-STCW |
| 1540601NEA200 | ![]() |
Phototransistors WL-STCB 0603 Blk SMD 940nm 30nA 100mW | WL-STCB |
| 1541141NAA570 | ![]() |
Phototransistors WL-STSW SMT Phototransistor Side | WL-STSW |
| 1541201NC3060 | ![]() |
Phototransistors WL-STRB SMT Phototransistor Rev | WL-STRB |