FDN340P

onsemi
512-FDN340P
FDN340P

Mfr.:

Description:
MOSFETs SSOT-3 P-CH -20V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SSOT-3
P-Channel
1 Channel
20 V
2 A
60 mOhms
8 V
1.5 V
10 nC
- 55 C
+ 150 C
500 mW
Enhancement
PowerTrench
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Fall Time: 9 ns
Forward Transconductance - Min: 9 S
Product Type: MOSFETs
Rise Time: 9 ns
Series: FDN340P
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 27 ns
Typical Turn-On Delay Time: 10 ns
Part # Aliases: FDN340P_NL
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
KRHTS:
8541219000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
59 239
Expected 12/25/2026
21 000
Expected 1/1/2027
Factory Lead Time:
48
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,585 € 0,59 €
0,262 € 2,62 €
0,23 € 23,00 €
0,174 € 87,00 €
0,161 € 161,00 €
Full Reel (Order in multiples of 3000)
0,127 € 381,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩