SS-53000-002

Stewart Connector
530-SS-53000-002
SS-53000-002

Mfr.:

Description:
HDMI, Displayport & DVI Connectors HDMI Connector Right Angle With Flange -20C to 85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: HDMI, Displayport & DVI Connectors
RoHS:  
HDMI
Female
Right Angle
PC Pin
Gold
Copper Alloy
PCB Mount
SS-53000
Tray
Brand: Stewart Connector
Color: Black
Contact Rating: 500 mA
Housing Material: Thermoplastic (TP)
Insulation Resistance: 10 MOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Product Type: HDMI, Displayport & DVI Connectors
Factory Pack Quantity: 2000
Subcategory: Audio & Video Connectors
Voltage Rating: 40 V
Unit Weight: 3,576 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SS-53000 Series HDMI Connectors

Stewart Connector / Cinch SS-53000 Series HDMI Connectors support standard, enhanced, or high-definition video plus multi-channel audio on a single cable. These High Definition Multimedia Interface (HDMI) Connectors from Stewart Connector / Bel are available in the right-angle mount and vertical mount. This HDMI technology is an industry-supported standard that combines video and audio into a single digital interface used in many audio-visual technologies. The SS-53000 series features high-temperature plastic with UL94V-0 rating and type-A interface with 30 micro inches of gold on contacts. These HDMI offers HDMI 1.4 and 2.1 performance and operate at -20°C to +85°C. The SS-53000 series is ideal for use in HD televisions, gaming applications, screens and displays, set-top boxes, GPS devices, and IoT applications.

In Stock: 1 829

Stock:
1 829 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,06 € 1,06 €
0,894 € 8,94 €
0,857 € 21,43 €
0,803 € 80,30 €
0,73 € 182,50 €
0,657 € 328,50 €
0,602 € 602,00 €
0,533 € 1 066,00 €
0,507 € 2 028,00 €