1-1718643-1

TE Connectivity / Raychem
571-1-1718643-1
1-1718643-1

Mfr.:

Description:
Automotive Connectors 2P Mcp 1.2 Conn Sealed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
2 Position
4 mm (0.157 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Black
MCON 1.2mm
Application: Wire to Wire
Brand: TE Connectivity / Raychem
Contact Gender: Without Socket Contacts
Height: 14.8 mm
Housing Material: Polyamide (PA)
IP Rating: IP6K9K
Length: 15 mm
Locking Mechanism: On the terminal
Material: Polyamide (PA)
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 2000
Subcategory: Automotive Connectors
Tradename: MCON
Type: Receptacle Housing
Width: 26.5 mm
Unit Weight: 2,356 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Images

PCN

Compliance Codes
TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCON Interconnection System

TE Connectivity's (TE) MCON Interconnection System includes tab and receptacle contacts as well as housings and connectors. MCON contacts are commonly used for electrical and electronic applications for passenger cars and commercial vehicles. The contact design meets standardized blade sizes and interface requirements of the automotive industry. TE MCON connectors offer high reliability for use in the automotive industry. The series offers waterproofing and vibration resistance.

In Stock: 16 245

Stock:
16 245 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,989 € 0,99 €
0,894 € 8,94 €
0,743 € 18,58 €
0,723 € 72,30 €
0,669 € 167,25 €
0,643 € 321,50 €
0,636 € 636,00 €
0,595 € 1 190,00 €
0,586 € 2 344,00 €