MCP1792T-4102H/CB

Microchip Technology
579-MCP1792T4102HCB
MCP1792T-4102H/CB

Mfr.:

Description:
LDO Voltage Regulators High input voltage regulator 4.1V 3Ld SOT-23A TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
SMD/SMT
SOT-23A-3
4.1 V
100 mA
1 Output
Positive
25 uA
80 dB
Fixed
- 40 C
+ 150 C
250 mV
Reel
Cut Tape
Brand: Microchip Technology
Dropout Voltage - Max: 1.2 V
Line Regulation: 0.0002 %/V
Load Regulation: 0.2 %
Operating Supply Current: 100 uA
Pd - Power Dissipation: 5.5 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.218 V
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tolerance: 2 %
Type: Automotive LDO Voltage Regulator
Voltage Regulation Accuracy: 3 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCP1792/MCP1793 High-Voltage LDO Regulators

Microchip MCP1792/MCP1793 High-Voltage Low Dropout (LDO) Regulators can generate 100mA output current. The input voltage range of 4.5V to 55V makes it ideal in 12V to 48V power rails and high-voltage battery packs. A low UVLO at a shutdown of 2.4V makes it adequate for cold cranking conditions in automotive applications. The MCP1792/MCP1793 comes in 2 standard fixed output-voltage versions: 3.3V and 5.0V. The regulator output is stable with 2.2μF ceramic capacitors. The device is protected from short circuit events by the current foldback function and from overheating using thermal shutdown protection. The regulators are all (Automotive Electronics Council) AEC-Q100-qualified.

In Stock: 5 519

Stock:
5 519 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,335 € 0,34 €
0,277 € 6,93 €
Full Reel (Order in multiples of 3000)
0,249 € 747,00 €