PIC12F617T-I/SN

Microchip Technology
579-PIC12F617TI/SN
PIC12F617T-I/SN

Mfr.:

Description:
8-bit Microcontrollers - MCU 128B RAM 6 I/O 8MHz internal oscill

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
PIC12
3.5 kB
128 B
SOIC-8
20 MHz
10 bit
5 I/O
2 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
PIC12F617
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Data RAM Type: SRAM
Moisture Sensitive: Yes
Number of ADC Channels: 4 Channel
Number of Timers/Counters: 3 Timer
Processor Series: PIC12F
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 3300
Subcategory: Microcontrollers - MCU
Tradename: PIC
Watchdog Timers: Watchdog Timer
Unit Weight: 220 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

Automotive 8-Bit Microcontrollers

Microchip Technology Automotive 8-Bit Microcontrollers include MCUs with the PIC® and AVR® architecture. Capturing the best features of both architectures enables Microchip to offer plentiful solutions for every type of automotive system. From Human Machine Interface (HMI) applications based on touch technology to underhood applications requiring high-temperature robustness to simple watchdog-type applications requiring a small form factor, users can find extensive options that meet specific requirements.

PIC12F615 & PIC12F617 Flash CMOS MCUs

Microchip Technology PIC12F615 and PIC12F617 8-bit Flash CMOS Microcontrollers (MCUs) are flash based PIC® MCUs featuring 3.5kB of self-programmable flash program memory and peripherals such as a 10-bit ADC, comparator, PWM, and VREF for closed-loop applications all in a compact 8-pin DFN, MSOP, PDIP, or SOIC package. This PIC12F615 and PIC12F617 flash CMOS MCUs serve as a low-cost alternative to data EEPROM and are useful when an application requires remote updates or the ability to store system data or look-up tables. The PIC12F615 and PIC12F617 Flash CMOS MCUs are highly suited for a variety of general-purpose applications in the consumer, appliance, industrial, medical, and other markets.

In Stock: 5 255

Stock:
5 255 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3300)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,955 € 0,96 €
0,937 € 23,43 €
0,86 € 215,00 €
0,858 € 429,00 €
0,854 € 854,00 €
Full Reel (Order in multiples of 3300)
0,794 € 2 620,20 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,90 €
Min:
1