SLPX153M035E7P3

Knowles / Illinois Capacitor
598-SLPX153M035E7P3
SLPX153M035E7P3

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 15000uF 35V 20% 85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
15 mF
35 VDC
30 mm (1.181 in)
40 mm (1.575 in)
10 mm (0.394 in)
Aluminum Electrolytic Capacitors
3000 Hour
20 %
4.8 A
35 mOhms
- 40 C
+ 85 C
2 Pin
SLPX
Bulk
Brand: Knowles / Illinois Capacitor
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Type: 85 deg C, Snap-In Aluminum Electrolytic Capacitor
Unit Weight: 38,250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cornell Dubilier Series SLP / SLPX Snap-In Capacitors

The Cornell Dubilier aluminum electrolytic snap-in capacitor, series SLP and SLPX, can operate at 85°C or 105°C at rated voltage for 3000 hours. The capacitor offers a wide range of voltages and capacitance values to fit most DC filtering and switching power supply applications. The device features small case size with high capacitance, high ripple current, and 22mm to 35mm diameters.

NEW! CDE has expanded its snap-in capacitor line to include High Voltage Snap-In Capacitors!

SLP / SLPX Type Snap-In Capacitors

Cornell Dubilier SLP / SLPX Type High Voltage Snap-In Capacitors have a smaller case size with higher capacitance and a voltage range from 10VDC to 450VDC. The ripple current and long life are 3000h at their rated voltages (SLP @ 105ºC, SLPX @ 85ºC), making the SLP / SLPX the best value package snap-in series. The smallest case size for either series is 22x25mm and the largest being 35mm x 50mm. CDE SLP / SLPX Type High Voltage Snap-In Capacitors are ideal as a drop-in replacement for next-generation switching power supplies, inverters, and DC filtering.

In Stock: 348

Stock:
348 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,50 € 5,50 €
4,05 € 40,50 €
3,06 € 153,00 €
2,96 € 296,00 €
2,84 € 1 420,00 €
2,70 € 2 700,00 €
2,56 € 5 120,00 €
5 000 Quote