WP169XID

Kingbright
604-WP169XID
WP169XID

Mfr.:

Description:
Single Colour LEDs Red 625nm Diffused 15mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
Through Hole
617 nm
15 mcd
20 mA
2 V
75 mW
Red
2 mm x 3 mm
Rectangular
Diffused
Bulk
Brand: Kingbright
Height: 5 mm
Illumination Colour: Red
Length: 4 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 60 deg
Width: 2 mm
Unit Weight: 160,118 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 923

Stock:
923 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,241 € 0,24 €
0,167 € 1,67 €
0,118 € 11,80 €
0,095 € 47,50 €
0,087 € 87,00 €
0,081 € 162,00 €
0,074 € 370,00 €
0,068 € 680,00 €
0,065 € 1 625,00 €