FN2080-6-06

TE Connectivity / Schaffner
631-FN2080-6-06
FN2080-6-06

Mfr.:

Description:
Power Line Filters 6A MULTI-STAGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
1-Phase Two-Stage Filter
250 VAC
6 A
Chassis Mount
Faston
660 uA
FN2080
0 Hz to 400 Hz
Brand: TE Connectivity / Schaffner
Compliance: UL; CSA; IEC/EN
Height: 45.4 mm
Length: 94 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 25 C
Product Type: Power Line Filters
Factory Pack Quantity: 20
Subcategory: Power Condition
Width: 56 mm
Part # Aliases: 800582-SF
Unit Weight: 470 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532290000
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 67

Stock:
67 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,07 € 48,07 €
44,57 € 445,70 €
39,38 € 787,60 €
38,20 € 3 820,00 €
37,02 € 9 625,20 €
500 Quote