885012206052

Wurth Elektronik
710-885012206052
885012206052

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 1uF 0603 10% 16V MLCC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
1 uF
16 VDC
X7R
10 %
0603
1608
SMD/SMT
Standard
- 55 C
+ 125 C
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.8 mm (0.031 in)
General Type MLCCs
WCAP-CSGP
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Package/Case: 0603 (1608 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Multilayer Ceramic Chip Capacitors

Würth Elektronik Multilayer Ceramic Chip Capacitors (MLCCs) comprise a large portfolio of sizes up to 2220. Würth Elektronik MLCCs allow users to weigh the size of the capacitor against other concerns, such as electrical performance, volumetric capacitance, and DC bias behavior. Downsizing might be the right choice for some applications, while others require larger sizes of MLCCs for meeting performance needs.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

WCAP-CSGP General-Purpose MLCCs

Würth Elektronik WCAP-CSGP General-Purpose Multilayer Ceramic Capacitors (MLCCs) come in 0402 to 1812 package sizes for general use. Würth Elektronik WCAP-CSGP General-Purpose MLCCs ceramic characteristics of Class I and Class II. Class I ceramic capacitors, which include the NPO type, are characterized by a small permittivity, giving them smaller capacities. The dependencies of temperature and voltage for Class I capacitors are linear. These MLCCs undergo minimal aging. Class II ceramic capacitors, which includes the X7R and X5R types, own a higher permittivity. This higher permittivity allows these MLCCs to provide higher capacities. Class II MLCCs have non-linear dependencies of temperature and voltage. These capacitors show aging behavior.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

In Stock: 12 608

Stock:
12 608
Can Dispatch Immediately
On Order:
48 000
Expected 2/12/2027
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,12 € 0,12 €
0,065 € 0,65 €
0,046 € 2,30 €
0,04 € 4,00 €
0,029 € 14,50 €
0,02 € 50,00 €
Full Reel (Order in multiples of 4000)
0,02 € 80,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩