113991114

Seeed Studio
713-113991114
113991114

Mfr.:

Description:
Multiprotocol Modules XIAO ESP32S3 - 2.4GHz WiFi, BLE 5.0, Dual-Core, Battery Charge,Smart Homes, IoT, Wearable Devices, Robotics

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Multiprotocol Modules
RoHS:  
2.4 GHz
I2C, SPI, UART
- 40 C
+ 85 C
21 mm x 17.5 mm
802.11 b/g/n
SoC Modules
Brand: Seeed Studio
Core: RISC-V
Data Rate: 150 Mb/s
Operating Supply Voltage: 5 V
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Type: BLE, Transceiver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XIAO Series Products

Seeed Studio XIAO Series Products are a series of dev boards that redefines electronic systems design. The Seeed Studio XIAO series features boards with compact designs and powerful microcontrollers with rich peripherals. As a complete building block for larger computing systems, XIAO simplifies the complex process of designing and constructing intricate electronic systems. XIAO allows for integrating and testing individual components by providing a pre-integrated and tested platform. The versatility of XIAO has already been demonstrated across a range of vertical application scenarios, from mechanical keyboards and trackers to detection tools, wearable devices, and healthcare devices.

In Stock: 249

Stock:
249
Can Dispatch Immediately
On Order:
2 740
Expected 11/13/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,44 € 6,44 €