SC40-2000-0000-C0

UDOO
742-SC40-20000000-C0
SC40-2000-0000-C0

Mfr.:

Description:
Single Board Computers UDOO BOLT V8

Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
SECO
Product Category: Single Board Computers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
UDOO
AMD
APU V1605B
APU V1605B
2 GHz
32 GB
0 GB
19 V
Audio, DP, Ethernet, HDMI, I2C, PCIe, SPI, UART, USB 3.0, USB 3.1, USB Type-C
120 mm x 120 mm
Brand: UDOO
Description/Function: UDOO BOLT V8
Flash: 32 GB
Memory Type: DDR4
Number of Cores: 4 Core
On-Board Storage Size: 32 GB
On-Board Storage Type: eMMC
Power Consumption: 65 W
Product Type: Single Board Computers
Factory Pack Quantity: 50
Subcategory: Computing
Part # Aliases: SC40-2020-0000-C1-V
Unit Weight: 590,250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CNHTS:
8471504090
USHTS:
8471500150
ECCN:
5A992
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BOLT Maker Board

UDOO BOLT Maker Board is a portable, open-source hardware Arduino-powered maker board using the AMD Ryzen™ Embedded V1000 SoC, and multicore CPU with a mobile GPU architecture. The BOLT Board has a top-speed CPU clock of 3.6GHz, including AMD SenseMI Technology. The BOLT offers low power consumption of 12-25W and a set of learning and adapting features for energy efficiency. Some of these features include driving up to 4 screens at the same time in 4K resolution at 60fps, client-side 3D rendering, and AAA game handling.

Availability

Stock: