B32669C3106K

TDK
871-B32669C3106K
B32669C3106K

Mfr.:

Description:
Film Capacitors 10uF 250volt 10% Axial

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
10 uF
250 VDC
Radial
Polypropylene (PP)
47 mm (1.85 in)
AC and Pulse Film Capacitors
250 VAC
10 %
2 Pin
Straight
- 40 C
+ 85 C
B32669
Bulk
Brand: TDK
Diameter: 21.5 mm
Lead Diameter: 0.8 mm
Product Type: Film Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Metallized Polypropylene Film
Part # Aliases: B32669C3106K000
Unit Weight: 82,330 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250010
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Brazil
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Products