AS7341-DLGT

985-AS7341-DLGT
AS7341-DLGT

Mfr.:

Description:
Ambient Light Sensors AS7341-DLGT OLGA8 LF T&RDP

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Ambient Light Sensors
RoHS:  
Color Sensors
OLGA-8
SMD/SMT
350 nm to 1000 nm
1.7 V to 2 V
- 30 C
+ 70 C
AS7341
Reel
Brand: ams OSRAM
Fall Time: 300 ns
Moisture Sensitive: Yes
Product Type: Ambient Light Sensors
Rise Time: 300 ns
Factory Pack Quantity: 5000
Subcategory: Optical Detectors & Sensors
Type: Multi Spectral Sensor
Part # Aliases: 505670005 Q65114A1199
Unit Weight: 7,792 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8542391010
USHTS:
8541499500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AS7341 11-Channel Spectral Sensor Evaluation Kit

ams OSRAM AS7341 11-Channel Spectral Sensor Evaluation Kit is a platform to evaluate the ams OSRAM AS7341 11-channel spectral sensor. The kit includes the AS7341 Software GUI that runs on a Windows computer. The EVAL KIT realizes basic functions to get the sensor's ADC counts based on alternative setups. The kit provides special operations to demonstrate application-specific tasks. These tasks include Ambient Light Sensing, Flicker measurement, and Reflection mode. Some of these functions need a hardware adaptation (e.g., LED on board for reflection) or a mechanical interface which must be ordered separately.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
4,44 € 22 200,00 €
10 000 Quote