RACD20-350

RECOM Power
919-RACD20-350
RACD20-350

Mfr.:

Description:
LED Power Supplies 20W AC/DC LED PW SUP 90-264Vin 6-56Vout

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: LED Power Supplies
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Constant Current (CC)
350 mA
6 VDC to 56 VDC
20 W
90 VAC to 264 VAC
Without Dimming
1 Output
Chassis Mount
145 mm (5.709 in)
50 mm (1.969 in)
22 mm (0.866 in)
Industrial
RACD20
IP20
Brand: RECOM Power
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 20 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Tradename: Lightline
Part # Aliases: 21000124
Unit Weight: 160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RECOM Lighting Lightline AC/DC Converter LED Drivers - RACD12 and RACD20 Series

RECOM Lighting's AC/DC Converter LED Drivers, part of the Lightline product family of Single Output Power Modules, offer constant current switching power suitable for driving high power LED's(Vf=3.6V). RECOM Lighting's RACD12 Series is a 12W AC/DC LED power supply that can drive up to 10 high power LED's. RACD12 LED drivers have current output fixed at 350mA, 500mA, or 700mA. The 20 Watt RACD20 Series drivers have output current fixed at 350mA, 500mA, 700mA or 1050mA. Both series have active power factor correction as a standard feature and both driver modules feature both screw terminal and socket output connections. The socket connector eliminates the possibility of miswiring and damaging the LED load if the LED's are preassembled into a wiring harness or lamp fitting.

Availability

Stock:

Similar Product

RECOM Power RACD20-350-LP
RECOM Power
LED Power Supplies 21W 230Vin 2-59Vout 350mA