CC3301ENJARSBR

Texas Instruments
595-CC3301ENJARSBR
CC3301ENJARSBR

Mfr.:

Description:
RF Microcontrollers - MCU SimpleLink Wi-Fi 6 a nd Bluetooth Low En

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Microcontrollers - MCU
RoHS:  
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: RF Microcontrollers - MCU
Series: CC3301
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542311992
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

CC3300 & CC3301 SimpleLink™ Transceivers

Texas Instruments CC3300 and CC3301 SimpleLink™ Transceivers are highly integrated single-chip WLAN and BLUETOOTH® Low Energy devices available in a 40-pin, 5mm x 5mm QFN package with 0.4mm pitch for easy design integration. These 10th-generation connectivity combo chips are based upon proven technology and complement the TI integrated devices for connectivity portfolio. The modules are ideal for use in cost-sensitive embedded applications with a Linux or RTOS host running TCP/IP, where the peak throughput requirement is 50Mbps maximum at the IP layer. TI CC3300 and CC3301 SimpleLink Transceivers bring the efficiency of Wi-Fi® 6 to embedded device applications with a small PCB footprint and an optimized bill of materials (BOM). Applications include grid infrastructure, building and home automation, retail automation and payment, medical, and appliances.

In Stock: 2 818

Stock:
2 818 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,77 € 4,77 €
3,64 € 36,40 €
3,35 € 83,75 €
3,04 € 304,00 €
2,98 € 745,00 €
2,54 € 7 620,00 €