MAX33049EEVKIT#

Analog Devices / Maxim Integrated
700-MAX33049EEVKIT
MAX33049EEVKIT#

Mfr.:

Description:
Interface Development Tools Evaluation kit for the MAX33049E

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Kits
Transceiver
MAX33049E
Bulk
Brand: Analog Devices / Maxim Integrated
For Use With: RS-485 Transceiver
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: MAX33049
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX33049EEVKIT Evaluation Kit

Analog Devices MAX33049EEVKIT Evaluation Kit is a fully assembled and tested board that demonstrates the functionality of the MAX33049E. The MAX33049E is a full-duplex RS485/RS-422 transceiver with ±25V fault protection and ±40kV ESD Human Body Model (HBM) protection. A +3.0V to +5.5V supply powers the Analog Devices MAX33049EEVKIT.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 4
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
111,68 € 111,68 €