ADMV8502-EVALZ

Analog Devices
584-ADMV8502-EVALZ
ADMV8502-EVALZ

Mfr.:

Description:
RF Development Tools ADMV8502 Eval Board

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
Band Pass Filter
ADMV8502
90 MHz to 225 MHz
Brand: Analog Devices
Interface Type: SPI, USB
Packaging: Bulk
Product Type: RF Development Tools
Series: ADMV8502
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL-ADMV8502 Evaluation Board

Analog Devices EVAL-ADMV8502 Evaluation Board is configured to evaluate the operation of the ADMV8502 digitally tunable band-pass filter (BPF). The EVAL-ADMV8502 embeds the ADMV8502 chip, a negative voltage generator, low dropout regulators, and an interface to the EVAL-SDP-CS1Z (SDP-S) system demonstration platform (SDP) to enable simple and efficient evaluation. The negative voltage generator and LDO regulators permit the ADI ADMV8502 to be powered by either the 5V PC USB supply voltage through the SDP-S or two external power supplies.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 3
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
671,20 € 671,20 €