2 mm Antennas

Results: 65
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Taoglas Antennas NCP.5820 - Extensis Small Form Factor NB-IoT Ceramic Antenna for Bands 5, 8 & 20 242In Stock
Min.: 1
Mult.: 1
: 700

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded 791 MHz 960 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Chip Ceramic 0.6 dBi, 1.2 dBi, 1.1 dBi, 1.7 dBi, - 0.3 dBi 50 Ohms 5 W - 40 C + 85 C 5 Band PCB Mount SMD/SMT 850 MHz, 868 MHz, 900 MHz, 915 MHz Remote Monitoring, Smart Meter, Smart City, Agriculture, Network Devices, Environment, Asset Tracking, Manufacturing Automation 14.1 mm 8.3 mm 2 mm Extensis Reel, Cut Tape, MouseReel
Taoglas Antennas SGGP.25.2.A.02 GPS/GLONASS/Galileo 25*25*2mm SMD Mount Patch 217In Stock
Min.: 1
Mult.: 1
: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.574397 GHz 1.607 GHz Galileo, GLONASS, GPS Patch 3.32 dBi, 3.34 dBi 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 1.575 GHz, 1.602 GHz Navigation Devices, Vehicle Tracking, Fleet Management Systems, Telematics Devices, Transportation, Defense, Marine, Agriculture, Navigation 25 mm 25 mm 2 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antennas Ant Cer GNSS+L2+L5 3.2x10x2mm 374In Stock
Min.: 1
Mult.: 1
: 1 000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Monopole 1.17 GHz 1.608 GHz BEIDOU, Galileo, GLONASS, GPS Patch Ceramic 1 dBi 50 Ohms 2 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 1.209 GHz, 1.583 GHz Satellite Navigation 10 mm 3.2 mm 2 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antennas Ant Int 0.698-3.6GHz LTE FAKRA 4In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 3.6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA 802.11, WiFi, WLAN, WiMAX UHF PCB Trace T-Bar 3 dBi, 4 dBi, 4.5 dBi, 4 dBi 50 Ohms 2.5:1 - 40 C + 85 C 4 Band Adhesive Mount Connector FAKRA SMBA 750 MHz, 800 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 3.5 GHz Automotive Systems 106 mm 26 mm 2 mm 550 mm RG316 Mirant Bulk
Pulse Electronics Antennas Ant Ext 0.698-2.7 LTE FAKRA 5In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 2.7 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA 802.11, WiFi, WLAN, WiMAX UHF PCB Trace I-Bar 1.8 dBi, 4 dBi, 4.5 dBi 50 Ohms 2.5:1, 3:1 - 40 C + 85 C 3 Band Adhesive Mount Connector FAKRA SMBA 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.55 GHz Automotive Systems 110 mm 26 mm 2 mm 550 mm RG316 Mirant Bulk
CEL RAC00245-B
CEL Antennas BULK 2.4/5 GHz 200In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Split Ring 2.4 GHz 5.85 GHz WLAN Stamped Metal 0.93 dBi, 1.15 dBi, 0.15 dBi, 0.62 dBi 100 MHz, 700 MHz 50 Ohms 2 - 40 C + 125 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz 13 mm 8.8 mm 2 mm Bulk
CEL RAC00245-R
CEL Antennas 2.4/5 GHz 3 200In Stock
Min.: 1
Mult.: 1
: 3 200

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Split Ring 2.4 GHz 5.85 GHz WLAN Stamped Metal 0.93 dBi, 1.15 dBi, 0.15 dBi, 0.62 dBi 100 MHz, 700 MHz 50 Ohms 2 - 40 C + 125 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz 13 mm 8.8 mm 2 mm Reel, Cut Tape
CEL RAC02456-B
CEL Antennas BULK 2.4/5/6 GHz 200In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Split Ring 2.4 GHz 7.125 GHz WiFi 6E Stamped Metal 100 MHz, 700 MHz, 1.2 MHz 50 Ohms 2 - 40 C + 125 C 3 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz, 6.525 GHz 13 mm 10.5 mm 2 mm Bulk
ABRACON Antennas NFC 13.56 MHz Small Form Factor 3.2 x 2.5 x 2.0mm Chip Antenna
5 042Expected 11/10/2026
Min.: 1
Mult.: 1
: 3 000

RFID/NFC Antennas PCB Antennas Flexible Antenna 1 MHz 50 Ohms 1.6 - 40 C + 105 C 1 Band SMD/SMT SMD/SMT 13.56 MHz 3.2 mm 2.5 mm 2 mm AANI Reel, Cut Tape
Taoglas Antennas CGGP.18.2.A.02 GPS/Galileo/GLONASS 18*18*2mm Dual-Band Patch Antenna
1 300On Order
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.574397 GHz 1.607 GHz Galileo, GLONASS, GPS Patch Ceramic 3.23 dB, 3.53 dB 50 Ohms - 40 C + 85 C 2 Band PCB Mount Pin 1.57542 GHz, 1.602 GHz Vehicle Telematic Applciations, M2M, IoT devices 18 mm 18 mm 2 mm CGGP Tray
TE Connectivity Antennas 2118900-1 ANTENNA WITH EVB ASSY Non-Stocked Lead-Time 14 Weeks
Min.: 100
Mult.: 100
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Antenna 1.42 GHz 1.62 GHz GNSS 3.5 dB 50 Ohms 2:1 - 40 C + 85 C 1 Band PCB Mount Connector SMA GNSS 70.55 mm 115.8 mm 2 mm Bulk
Taoglas Antennas GP.1575.18.2.A.02 GPS/Galileo 18*18*2mm 1575MHz Patch Antenna Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.572 GHz 1.578 GHz Galileo, GPS Patch Ceramic - 0.5 dBi 5 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band Adhesive Mount Pin 1.57542 GHz Navigation, Position Tracking System 18 mm 18 mm 2 mm Tray
Taoglas ASGPR.10D.2.A.25
Taoglas Antennas ASGPR.10D - 2 Stage 25dB SMD Active Patch Module with I-PEX Receptacle Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 100

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.574397 GHz 1.576443 GHz GPS Patch Active 14 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount IPEX IPEX 1.57542 GHz 10 mm 10 mm 2 mm
Quectel Antennas Embedded,GNSS,1575.42-1602 MHz (+/-1.5 MHz),25 mm 25 mm 2 mm Non-Stocked
Min.: 3 000
Mult.: 3 000
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Ceramic 1.57542 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS Square 3 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT Wireless Applications 25 mm 25 mm 2 mm
Quectel Antennas Patch, 1559-1606, GNSS L1, Ceramic, -, -, Pin Mounting, 18 18 2 Non-Stocked
Min.: 250
Mult.: 250

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Ceramic 1.559 GHz 1.606 GHz GNSS Patch 50 Ohms - 40 C + 85 C 1 Band 1.561 GHz, 1.57542 GHz GNSS 18 mm 18 mm 2 mm Reel