5 mm Ferrite Beads

Results: 56
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Murata Electronics Ferrite Beads 14 500In Stock
Min.: 1
Mult.: 1
: 500

NFZ EMI Filters SMD/SMT 140 Ohms 1.05 A 30 % 259 mOhms - 40 C + 125 C 5 mm 5 mm 2 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 700ohms 100MHz 4A Monolithic 2220 SMD 11 525In Stock
Min.: 1
Mult.: 1
: 2 000

HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 700 Ohms 4 A 25 mOhms - 55 C + 125 C 5.7 mm 5 mm 0.5 mm Reel, Cut Tape, MouseReel
Niterra Ferrite Beads AMORPHOUS CORE - AMOBEAD 11 888In Stock
34 000Expected 10/19/2026
Min.: 1
Mult.: 1
: 2 000

SURFACE MOUNT SMD/SMT 5 mm 5 mm 4 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 44 SM WOUND BEAD Z=375 OHM @ 100MHz 2 775In Stock
Min.: 1
Mult.: 1
: 1 500

27 Ferrite Chip Beads, Differential Mode SMD/SMT 375 Ohms 5 A 3.8 mOhms - 55 C + 125 C 11 mm 5 mm 5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 44 SM BEAD Z=575 OHM @250MHz 15 018In Stock
76 500Expected 9/28/2026
Min.: 1
Mult.: 1
: 9 000

27 Ferrite Chip Beads, Differential Mode SMD/SMT 600 Ohms 5 A 6.2 mOhms - 55 C + 125 C 11 mm 5 mm 5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-SUKW 5Hole 272Ohm 25MHz AEC-Q200 8 644In Stock
Min.: 1
Mult.: 1
: 1 000

WE-SUKW EMI Suppression 5 Hole Ferrite Bead SMD/SMT 272 Ohms 9 A 25 % 11 Ohms - 55 C + 125 C 5.5 mm 5 mm 4.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-SUKW 5Hole 425Ohm 25MHz AEC-Q200 2 895In Stock
4 000Expected 8/28/2026
Min.: 1
Mult.: 1
: 1 000

WE-SUKW EMI Suppression 5 Hole Ferrite Bead SMD/SMT 425 Ohms 8.5 A 25 % 12 mOhms - 55 C + 125 C 8.5 mm 5 mm 4.65 mm AEC-Q200 Reel, Cut Tape, MouseReel
Laird Ferrite Beads 600ohms 100MHz 4A Monolithic 2220 SMD 4 773In Stock
Min.: 1
Mult.: 1
: 2 000

HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 600 Ohms 4 A 25 mOhms - 55 C + 125 C 5.7 mm 5 mm 3.05 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 400ohms 100MHz 4.5A Monolithic 2220 SMD 6 532In Stock
Min.: 1
Mult.: 1
: 2 000

HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 400 Ohms 4.5 A 30 mOhms - 55 C + 125 C 5.7 mm 5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 300ohms 100MHz 5A Monolithic 2220 SMD 13 750In Stock
Min.: 1
Mult.: 1
: 2 000

HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 300 Ohms 5 A 20 mOhms - 55 C + 125 C 5.7 mm 5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 600ohms 100MHz 4A Monolithic 2220 SMD 3 165In Stock
Min.: 1
Mult.: 1
: 2 000

HR Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 600 Ohms 4 A 25 mOhms - 40 C + 125 C 5.7 mm 5 mm 3.45 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads Broadband,1Ln 2220,HR 3 268In Stock
Min.: 1
Mult.: 1
: 2 000

HR Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 700 Ohms 8 A 10 mOhms - 40 C + 125 C 5.7 mm 5 mm 3.61 mm Reel, Cut Tape
TDK Ferrite Beads 110mOhms 1.9A 5x5x4.5mm 1 100In Stock
1 500Expected 8/31/2026
Min.: 1
Mult.: 1
: 1 500

VFS Noise Suppression Filters SMD/SMT 1.605 kOhms 1.9 A 143 mOhms - 40 C + 105 C 5 mm 5 mm 4.5 mm Reel, Cut Tape
TDK Ferrite Beads 22mOhms 4.7A 5x5x4.5mm 1 930In Stock
Min.: 1
Mult.: 1
: 1 500

VFS Noise Suppression Filters SMD/SMT 142 Ohms 4.7 A 28.6 mOhms - 40 C + 105 C 5 mm 5 mm 4.5 mm Reel, Cut Tape
TDK Ferrite Beads 27mOhms 4.2A 5x5x4.5mm 4 259In Stock
Min.: 1
Mult.: 1
: 1 500

VFS Noise Suppression Filters SMD/SMT 225 Ohms 4.2 A 35.1 mOhms - 40 C + 105 C 5 mm 5 mm 4.5 mm Reel, Cut Tape
TDK Ferrite Beads 46mOhms 2.9A 5x5x4.5mm 1 500In Stock
Min.: 1
Mult.: 1
: 1 500

VFS Noise Suppression Filters SMD/SMT 450 Ohms 2.9 A 59.8 mOhms - 40 C + 105 C 5 mm 5 mm 4.5 mm Reel, Cut Tape
Fair-Rite Ferrite Beads 52 SM Bead 100MHz@700OHM 2 767In Stock
Min.: 1
Mult.: 1
: 9 000

27 Ferrite Chip Beads, Differential Mode SMD/SMT 700 Ohms 5 A 6.2 mOhms - 55 C + 125 C 11 mm 5 mm 5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1 725In Stock
Min.: 1
Mult.: 1
: 500

NFZ EMI Filters SMD/SMT 140 Ohms 1.05 A 30 % 259 mOhms - 40 C + 125 C 5 mm 5 mm 2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 414In Stock
Min.: 1
Mult.: 1
: 500

NFZ EMI Filters SMD/SMT 2.9 Ohms 4 A 30 % 12 mOhms - 40 C + 125 C 5 mm 5 mm 2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 493In Stock
Min.: 1
Mult.: 1
: 500

NFZ EMI Filters SMD/SMT 2.9 Ohms 4 A 30 % 12 mOhms - 40 C + 125 C 5 mm 5 mm 2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1 300In Stock
Min.: 1
Mult.: 1
: 500

NFZ EMI Filters SMD/SMT 61 Ohms 1.6 A 30 % 106 mOhms - 40 C + 125 C 5 mm 5 mm 2 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 175ohms 100MHz 4A Monolithic 2220 SMD 1 303In Stock
8 000Expected 1/6/2027
Min.: 1
Mult.: 1
: 2 000

HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 170 Ohms 4 A 30 mOhms - 55 C + 125 C 5.7 mm 5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 250ohms 100MHz 4A Monolithic 2220 SMD 2 655In Stock
Min.: 1
Mult.: 1
: 2 000

HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 250 Ohms 4 A 15 mOhms - 55 C + 125 C 5.7 mm 5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 150ohms 100MHz 5A Monolithic 2220 SMD 353In Stock
16 000On Order
Min.: 1
Mult.: 1
: 2 000

HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 150 Ohms 5 A 15 mOhms - 55 C + 125 C 5.7 mm 5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 180ohms 100MHz 5A Monolithic 2220 SMD 1 716In Stock
8 000Expected 12/9/2026
Min.: 1
Mult.: 1
: 2 000

HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 180 Ohms 5 A 20 mOhms - 55 C + 125 C 5.7 mm 5 mm 0.5 mm Reel, Cut Tape, MouseReel