SOIC-28 DC/DC Converters - SMD

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Maximum Operating Temperature Minimum Operating Temperature Series
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Reg DC/D C Converter A 595-D A 595-DCR010503U/1K 1 152In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 300 mA 1 kV SOIC-28 18.1 mm 7.6 mm 2.65 mm + 85 C - 40 C DCR010503
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Regs DC/ DC Converter A 595- A 595-DCR011205U 1 429In Stock
Min.: 1
Mult.: 1
: 1 000

Isolated 1 Output 1 W 5 V 200 mA 1 kV SOIC-28 + 85 C - 40 C DCR011205
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Regs DC/ DC Converter A 595- A 595-DCR011205U/1K 459In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 200 mA 1 kV SOIC-28 18.1 mm 7.6 mm 2.65 mm + 85 C - 40 C DCR011205
Texas Instruments DC/DC Converters - SMD Mini 2W Iso Regs DC/ DC Converter 462In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 400 mA 1 kV SOIC-28 23.37 mm 7.11 mm 5.33 mm + 70 C - 40 C DCR021205
Texas Instruments DC/DC Converters - SMD Mini 2W Iso Regs DC/ DC Converter A 595- A 595-DCR022405P-U/700 110In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 400 mA 1 kV SOIC-28 23.37 mm 7.11 mm 5.33 mm + 70 C - 40 C DCR022405
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Regs DC/ DC Converter A 595- A 595-DCR011203U/1K 24In Stock
92Expected 9/3/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 300 mA 1 kV SOIC-28 18.1 mm 7.6 mm 2.65 mm + 85 C - 40 C DCR011203
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Regs DC/ DC Converter 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 300 mA 1 kV SOIC-28 18.1 mm 7.6 mm 2.65 mm + 85 C - 40 C DCR012403
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Regs DC/ DC Converter A 595- A 595-DCR012405U/1K 19In Stock
140Expected 9/3/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 200 mA 1 kV SOIC-28 18.1 mm 7.6 mm 2.65 mm + 85 C - 40 C DCR012405
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Regs DC/ DC Converter ALT 59 ALT 595-DCR011203U 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 300 mA 1 kV SOIC-28 18.1 mm 7.6 mm 2.65 mm + 85 C - 40 C DCR011203
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Reg DC/D C Converters ALT 59 ALT 595-DCR012405U 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 200 mA 1 kV SOIC-28 18.1 mm 7.6 mm 2.65 mm + 85 C - 40 C DCR012405
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Reg DC/D C Converter A 595-D A 595-DCR010503U Non-Stocked Lead-Time 26 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Isolated 1 Output 1 W 3.3 V 300 mA 1 kV SOIC-28 + 85 C - 40 C DCR010503
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Reg DC/D C Converter ALT 595 ALT 595-DCR010503U Non-Stocked Lead-Time 26 Weeks
Min.: 56
Mult.: 28

Isolated 1 Output 1 W 3.3 V 300 mA 1 kV SOIC-28 18.1 mm 7.6 mm 2.65 mm + 85 C - 40 C DCR010503
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Regs DC/ DC Converter A 595- A 595-DCR011203U Non-Stocked Lead-Time 26 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Isolated 1 Output 1 W 3.3 V 300 mA 1 kV SOIC-28 + 85 C - 40 C DCR011203
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Regs DC/ DC Converter ALT 59 ALT 595-DCR011205U Non-Stocked Lead-Time 26 Weeks
Min.: 56
Mult.: 28

Isolated 1 Output 1 W 5 V 200 mA 1 kV SOIC-28 18.1 mm 7.6 mm 2.65 mm + 85 C - 40 C DCR011205
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Regs DC/ DC Converter A 595- A 595-DCR012405U Non-Stocked Lead-Time 26 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Isolated 1 Output 1 W 5 V 200 mA 1 kV SOIC-28 + 85 C - 40 C DCR012405
Texas Instruments DC/DC Converters - SMD Mini 2W Iso Regs DC/ DC Converter A 595- A 595-DCR022405P-U Non-Stocked Lead-Time 26 Weeks
Min.: 700
Mult.: 700
: 700

Isolated 1 Output 2 W 4.9 V to 5.1 V 400 mA 1 kV SOIC-28 + 70 C - 40 C DCR022405