MouseReel Gate Drivers

Results: 1 702
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Gate Drivers Quad half-bridge gate driver 700In Stock
Min.: 1
Mult.: 1
: 3 000

Gate Drivers Half-Bridge SMD/SMT 4 Output 120 mA 6 V 28 V Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 20 V 35 A SON 3.5 x 4.5 mm synchronous b A 595-CSD95377Q4MT 12 008In Stock
Min.: 1
Mult.: 1
: 2 500

Driver ICs - Various SMD/SMT VSON-CLIP-8 1 Driver 1 Output 35 A 4.5 V 5.5 V - 40 C + 125 C CSD95377Q4M Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 2A HS Inverting 16 958In Stock
Min.: 1
Mult.: 1
: 3 000

MOSFET Gate Drivers SMD/SMT SOT-23-5 1 Driver 1 Output 2 A 4 V 14 V Inverting 14 ns 14 ns - 40 C + 125 C TPS2818 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 4A/4A Sgl Ch Hi-Spd Lo-side Gate Drvr A A 595-UCC27516DRSR 43 116In Stock
Min.: 1
Mult.: 1
: 250

IGBT, MOSFET Gate Drivers Low-Side SMD/SMT WSON-6 1 Driver 1 Output 4 A 4.5 V 18 V Inverting, Non-Inverting 9 ns 7 ns - 40 C + 140 C UCC27516 Reel, Cut Tape, MouseReel

Texas Instruments Gate Drivers Tiny 7A MOSFET Gate Dvr A 926-LM5112MYX/ A 926-LM5112MYX/NOPB 16 030In Stock
Min.: 1
Mult.: 1
: 1 000

MOSFET Gate Drivers SMD/SMT MSOP-PowerPad-8 1 Driver 1 Output 7 A 3.5 V 14 V Inverting, Non-Inverting 14 ns 12 ns - 40 C + 125 C LM5112 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 1.4-A 100-V half br idge gate driver wit 28 038In Stock
Min.: 1
Mult.: 1
: 1 000

Half-Bridge Drivers High-Side, Low-Side SMD/SMT LLP-8 2 Driver 2 Output 1.4 A 8 V 14 V 15 ns 15 ns - 40 C + 125 C LM5107 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 1.5A Sngl MOSFET Drvr 1 995In Stock
Min.: 1
Mult.: 1
: 3 000

Gate Drivers SMD/SMT SOT-23-5 1 Driver 1 Output 1.5 A 4.5 V 18 V Non-Inverting 26 ns 29 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers LEVEL SHIFT DRIVER 835In Stock
Min.: 1
Mult.: 1
: 1 000

IGBT, MOSFET Gate Drivers 3-Phase / Three Phase SMD/SMT DSO-24 3 Driver 3 Output 650 mA 13 V 20 V Inverting 35 ns 20 ns - 40 C + 125 C EiceDRIVER Three Phase Reel, Cut Tape, MouseReel
Renesas / Intersil Gate Drivers 75V 1.25A PEAK HALF BRDG DRVR 9 016In Stock
5 000Expected 9/10/2026
Min.: 1
Mult.: 1
: 2 500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 1.25 A 9 V 15 V 5 ns 5 ns - 40 C + 125 C ISL6700I Reel, Cut Tape, MouseReel
Allegro MicroSystems Gate Drivers BRUSHED DC GATE DRIVER 28 470In Stock
Min.: 1
Mult.: 1
: 1 500

MOSFET Gate Drivers Full-Bridge SMD/SMT QFN-20 2 Driver 2 Output 68 mA 5.5 V 50 V - 40 C + 105 C A4955 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers H-bridge motor driver for automotive DC motor driving 5 611In Stock
Min.: 1
Mult.: 1
: 1 000

MOSFET Gate Drivers Half-Bridge SMD/SMT PowerSSO-36 2 Driver 2 Output 38 A 4 V 28 V 250 ns 350 ns - 40 C + 150 C VNHD7012AY AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Gate Drivers Half Bridge Gate Dvr 33 867In Stock
Min.: 1
Mult.: 1
Max.: 120
: 3 000

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT SOP-8 2 Driver 2 Output 180 mA 10 V 20 V 230 ns 90 ns - 40 C + 125 C FAN7380 Reel, Cut Tape, MouseReel

Toshiba Gate Drivers DMOS Transistor Array 7-CH, 50V/0.5A 45 348In Stock
Min.: 1
Mult.: 1
: 2 000

Driver ICs - Various Low-Side SMD/SMT SOP-16 7 Driver 7 Output 300 mA 2.5 V 25 V Inverting - 40 C + 85 C TBD62503 Reel, Cut Tape, MouseReel
Allegro MicroSystems Gate Drivers BRUSHED DC GATE DRIVER 22 928In Stock
Min.: 1
Mult.: 1
: 4 000

MOSFET Gate Drivers Full-Bridge SMD/SMT eTSSOP-20 2 Driver 2 Output 68 mA 5.5 V 50 V - 40 C + 105 C A4955 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Octal Channel High 5 483In Stock
Min.: 1
Mult.: 1
: 600

Driver ICs - Various High-Side SMD/SMT PowerSO-36 8 Driver 8 Output 700 mA 10.5 V 45 V - 40 C + 125 C VN808-E Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Double channel high-side driver with MultiSense analog feedback for automotive a 84 351In Stock
Min.: 1
Mult.: 1
: 2 500

MOSFET Gate Drivers High-Side SMD/SMT PowerSSO-16 2 Driver 2 Output 3 A 4 V 28 V - 40 C + 150 C VND7020AJ AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Gate Drivers OMNIFET III Low Side 13A 41V 90mOhm 25 520In Stock
Min.: 1
Mult.: 1
: 1 000

Driver ICs - Various Low-Side SMD/SMT 1 Driver 1 Output 13 A 3.5 V 5.5 V 10 us 2.7 us - 40 C + 150 C VNL5090N3-E AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 102-V max 3-phase sm art gate driver wit 1 227In Stock
Min.: 1
Mult.: 1
: 250

Half-Bridge Drivers High-Side, Low-Side SMD/SMT WQFN-40 6 Driver 6 Output 1 A 9 V 100 V - 55 C + 125 C DRV8353M Reel, Cut Tape, MouseReel

Renesas / Intersil Gate Drivers VER OF HIP4086AB 12 131In Stock
Min.: 1
Mult.: 1
: 1 000

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-24 6 Driver 6 Output 500 mA 7 V 15 V 20 ns 10 ns - 40 C + 125 C HIP4086 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers High voltage high and low-side 4 A gate driver 82 596In Stock
Min.: 1
Mult.: 1
: 2 500

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-14 2 Driver 2 Output 4 A 10 V 20 V 15 ns 15 ns - 40 C + 125 C L6491 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Octal low side driver or quad low side plus quad high side driver 14 867In Stock
Min.: 1
Mult.: 1
: 1 000

Driver ICs - Various High-Side, Low-Side SMD/SMT PowerSSO-36 8 Driver 8 Output 2.2 A 4.75 V 5.25 V 50 ns 50 ns - 40 C + 125 C L9301 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Quad Ch HiSide Drivr 73 027In Stock
Min.: 1
Mult.: 1
: 2 500

MOSFET Gate Drivers High-Side SMD/SMT 4 Driver 4 Output 250 mA 5.5 V 36 V - 40 C + 150 C VNQ500 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Gate Drivers 102-V max 3-phase Fu nctional Safety Qua 3 737In Stock
Min.: 1
Mult.: 1
: 2 000

Half-Bridge Drivers High-Side, Low-Side SMD/SMT WQFN-40 6 Driver 6 Output 1 A 9 V 100 V - 40 C + 125 C DRV8353F Reel, Cut Tape, MouseReel
Renesas / Intersil Gate Drivers EL7155CSZ 40 MHZ PIN DRVR W/LVL SHIFTER 5 269In Stock
Min.: 1
Mult.: 1
: 1 000

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 3.5 A 4.5 V 16.5 V 15 ns 15 ns - 40 C + 85 C EL7155 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers 19A OMNIFET 24 718In Stock
Min.: 1
Mult.: 1
: 2 500

Driver ICs - Various Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 19 A 3.5 V 5.5 V 10 us 10 us - 40 C + 125 C VNL5050S5-E AEC-Q100 Reel, Cut Tape, MouseReel