Infineon Technologies CY8CKIT-059 PSOC™ 5LP Prototyping Kit

Infineon Technologies CY8CKIT-059 PSOC™ 5LP Prototyping Kit is a low-cost platform for prototyping applications based on the ARM® Cortex®-M3-based PSOC™ 5LP, with a unique snap-away programmer and debugger on the USB connector. The Infineon CY8CKIT-059 PSOC features the CY8C5888LTI-LP097 device from the PSOC 5LP family. The prototyping kit provides access to all the PSOC 5LP device I/Os in a breadboard-compatible format. It also features a micro-USB header for creating prototypes with full-speed USB 2.0 connectivity.

The CY8CKIT-059 kit is also designed with a convenient snappable form factor, allowing users to separate the USB connector with the KitProg programmer and debugger from the target board to use them independently. Once done with the prototype, the user is left with a handy SWD programmer.

The kit includes Infineon's KitProg Programmer and Debugger. KitProg can program and debug the target PSOC 5LP device via SWD when using PSoC Creator or PSoC Programmer. It supports bridging over USB-UART and USB-I2C interfaces and provides Micrium μC/Probe access to read and write memory on the target device. When snapped away, this tiny USB board can be used as a KitProg programmer and debugger with any PSOC 3, PSOC 4, or PSOC 5LP device. The KitProg firmware is a bootloader image that can be upgraded to develop custom applications.

Features

  • Open footprint breakout board
  • Micro-USB connector to enable USB application development
  • Onboard CMOD capacitors to enable CapSense™ development
  • Bypass capacitors to ensure the high-quality ADC conversions
  • LED to provide feedback
  • Push button to provide a simple user input
  • Load capacitors to connect a 32kHz external crystal oscillator
  • 3.3V to 5.5V operation

Board Layout

Chart - Infineon Technologies CY8CKIT-059 PSOC™ 5LP Prototyping Kit
Publié le: 2019-08-02 | Mis à jour le: 2025-08-19