3251

Adafruit
485-3251
3251

Mfr.:

Description:
Temperature Sensor Development Tools Adafruit Si7021 Temperature & Humidity Sensor Breakout Board - STEMMA QT

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Temperature Sensor Development Tools
RoHS:  
Breakout Boards
Humidity, Temperature Sensor
Si7021
3.3 V to 5 V
Brand: Adafruit
Product Type: Temperature Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9023008000
CNHTS:
8543709990
CAHTS:
9026800090
USHTS:
9025801000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensor Modules

Adafruit Sensor Modules are a portfolio to find everything needed to start measuring temperature, motion, position, heart rate, current flow, and more.

In Stock: 93

Stock:
93 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,86 € 12,86 €