7790

Keystone Electronics
534-7790
7790

Mfr.:

Description:
Terminals KEYSTONE PCVB METRIC SCREW TRM HORIZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Terminals
RoHS:  
Screw Terminals
Screw
Not Insulated
M3
Push-In
Nickel
Tin
Brass
Bulk
Brand: Keystone Electronics
Current Rating: 15 A
Insulation Material: Not Insulated
Length: 11.5 mm
Material: Brass
Mounting Angle: Horizontal
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Width: 7.9 mm
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 43 756

Stock:
43 756 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,529 € 0,53 €
0,463 € 4,63 €
0,419 € 10,48 €
0,402 € 40,20 €
0,344 € 172,00 €
0,282 € 282,00 €
0,263 € 657,50 €
0,245 € 1 225,00 €