TC962COE

Microchip Technology
579-TC962COE
TC962COE

Mfr.:

Description:
Switching Voltage Regulators High Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-16
Inverting
- 18 V to - 3 V
80 mA
1 Output
120 uA
24 kHz
0 C
+ 70 C
TC962
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 47
Subcategory: PMIC - Power Management ICs
Type: Charge Pump
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 332

Stock:
332 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,37 € 3,37 €
2,80 € 70,00 €
2,55 € 719,10 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,37 €
Min:
1