EEE-FK1V101P

Panasonic Industry
667-EEE-FK1V101P
EEE-FK1V101P

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 100uF 35V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
100 uF
35 VDC
8 mm (0.315 in)
10.2 mm (0.402 in)
2000 Hour
High Temp Electrolytic Capacitors
20 %
600 mA
160 mOhms
- 55 C
+ 105 C
10.2 mm
FK
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Panasonic Industry
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminum Electrolytic Capacitors/Medium-size
Unit Weight: 880 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EEE-FK Aluminum Electrolytic Capacitors INACTIVE

Panasonic EEE-FK Series Aluminum Electrolytic Capacitors are AEC-Q200 qualified, RoHS directive compliant and offer low impedance and an endurance of 3000h to 5000h at +105°C. EEE-FK Capacitors offer a 3.3µF to 6800µF capacitance range and a 6.3VDC to 100VDC voltage rating.

FK SMT Aluminum Electrolytic Capacitors

Panasonic FK SMT Aluminum Electrolytic Capacitors feature a high endurance of up to 5000 hours at +105°C and a temperature range as low as -55°C. These capacitors offer low impedance (40% to 60% less than the FC series) in a miniature package (30% to 50% less than the FC series). FK SMT Aluminum Electrolytic Capacitors are RoHS compliant and available in a vibration-proof product with an operating voltage range between 6.3VDC to 35VDC.

Aluminum Electrolytic Capacitors

Panasonic Industry Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Automotive Capacitors

Panasonic designs capacitors that are suitable for automotive applications and include large capacitance ranges and modules with low equivalent series resistance (ESR), high-temperature ratings, and more. These capacitors are available in aluminum electrolytic, hybrid, and film variations, ensuring there are options for almost any project or application.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20 500
Expected 11/19/2026
24 500
Expected 11/26/2026
Factory Lead Time:
37
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,843 € 0,84 €
0,556 € 5,56 €
0,402 € 40,20 €
Full Reel (Order in multiples of 500)
0,331 € 165,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Products