PRV6SAABBYB25104KA

Vishay / Sfernice
72-PRV6SAABBY25104KA
PRV6SAABBYB25104KA

Mfr.:

Description:
Potentiometers 1.5w 100Kohms 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Potentiometers
RoHS:  
REACH - SVHC:
Panel Mount
Solder Lug
Potentiometers
1 Gang
100 kOhms
Linear
1.22 W
350 V
10 %
Cermet
1 Turn
Smooth / Slotted
3.18 mm
12.5 mm
No Switch
Without Detent
Fully Sealed
50000 Cycle
IP67
- 55 C
+ 125 C
PRV6
Bulk
Brand: Vishay / Sfernice
Diameter: 12.7 mm
Length: 9.5 mm
Product Type: Potentiometers
Factory Pack Quantity: 50
Subcategory: Potentiometers, Trimmers & Rheostats
Temperature Coefficient: 150 PPM / C
Unit Weight: 11,688 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
KRHTS:
8533409000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 223

Stock:
223 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,36 € 12,36 €
9,53 € 95,30 €
9,52 € 476,00 €
9,49 € 949,00 €
8,10 € 2 025,00 €