LSBF510 SOT23 3L-CT

Linear Integrated Systems
722-LSBF510SOT233LCT
LSBF510 SOT23 3L-CT

Mfr.:

Description:
JFETs High Gain, Single N-Channel JFET Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Linear Integrated Systems
Product Category: JFETs
RoHS:  
Si
SMD/SMT
SOT-23-3
N-Channel
Single
30 V
2.5 V
3 mA
350 mW
- 55 C
+ 150 C
LSBF510 NPoS
Cut Tape
Brand: Linear Integrated Systems
Product Type: JFETs
Factory Pack Quantity: 100
Subcategory: Transistors
Unit Weight: 8,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LSBF510 N-Channel JFETs

Linear Integrated Systems LSBF510 N-Channel JFETs is a low-cost solution for N-Channel JFET applications. The Linear Integrated Systems LSBF510 features low leakage, noise, and cutoff voltage (VGS(off) ≤ 2.5V). The JFETs are ideal for battery-powered equipment and low-current amplifiers. With a high gain (AV= 80V/V), this JFET can be used with low-level power supplies, making it a versatile and reliable option.

In Stock: 43

Stock:
43 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,07 € 5,07 €
3,33 € 33,30 €
2,48 € 248,00 €
2,07 € 1 035,00 €
1,92 € 1 920,00 €
1,81 € 4 525,00 €