TG.09.0113

Taoglas
960-TG090113
TG.09.0113

Fab. :

Description :
Antennes TG.09 4G Terminal Hinged SMA(M) Mount Monopole Antenna

Modèle de ECAO:
Téléchargez gratuitement le chargeur de bibliothèque pour convertir ce fichier pour votre outil ECAD. En savoir plus sur le modèle ECAD.

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Taoglas
Catégorie du produit: Antennes
RoHS:  
REACH - SVHC:
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
Monopole
700 MHz
3.8 GHz
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS
Whip
Tilt/Swivel
- 3 dBi, - 2.6 dBi, 3 dBi, 0.9 dBi, 0.9 dBi, 0.9 dBi, - 1.3 dBi, 1.1 dBi, 1.8 dBi, 3.1 dBi
50 Ohms
10 W
- 40 C
+ 85 C
10 Band
Panel Mount
Connector
SMA Male
700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.6 GHz, 3.5 GHz, 3.7 GHz
Routers, Vehicle Tracking Devices, Telematics Devices, Remote Monitoring Systems
72 mm
Bulk
Marque: Taoglas
Polarisation: Linear
Nombre de pièces de l'usine: 100
Sous-catégorie: Antennas
Poids de l''unité: 8 g
Produits trouvés:
Pour consulter des produits similaires, sélectionnez au moins une case.
Sélectionnez au moins une case pour consulter des produits similaires dans cette catégorie.
Attributs sélectionnés: 0

Codes de conformité
TARIC:
8517710000
CNHTS:
8517710000
CAHTS:
8529100091
USHTS:
8517710000
ECCN:
EAR99
Classifications d’origine
Pays d'origine:
Taïwan
Pays d'origine de l'assemblage:
Non disponible
Pays de diffusion:
Non disponible
Le pays est susceptible de changer au moment de l’expédition.

Terminal & Connector Mount Antennas

Taoglas Terminal & Connector Mount Antennas are designed for easy connection to cellular terminals and cellular equipment. Taoglas antennas cover all popular cellular bands worldwide, GSM-DCS-PCS-UMTS-CDMA-GPRS-EDGE-HSPA. Taoglas Terminal & Connector Mount Antennas come in monopole and dipole types, and there are a range of gains available. Each connector is fully customizable, and there are fixed 90 degree, straight connector versions, and hinged versions available. These antennas are made of robust quality and come in a hardened waterproof PU casing.

TG.09 4G Terminal Hinged Monopole Antennas

Taoglas TG.09 4G Terminal Hinged Monopole Antennas are rotatable, SMA mount antennas with wide-band high-efficiency characteristics over the worldwide 4G frequency bands. The TG.09 antennas can also be compatible with some 5G Sub 6GHz cellular bands between 3500MHz to 3800MHz. A unique rotatable hinge design enables rotation of the antenna for the optimal angle to capitalize on cellular signal reception. As the upper antenna element can move in any direction, it also reduces damage from impact force from any angle to the antenna when compared to traditional hinged right angle or fixed fight angle designs or straight antennas. The TG.09 components excel when connected directly to the ground-plane of the device's main-board and support LTE 700MHz band applications when directly connected to ground-planes with dimensions greater than 60mm. A small form factor, coupled with excellent RF performance and an aesthetic high-end design, make the Taoglas TG.09 4G Terminal Hinged Monopole Antennas an ideal cellular antenna option for routers, vehicle tracking devices, telematics devices, remote monitoring systems, and POS devices.

En stock: 3 024

Stock:
3 024
Expédition possible immédiatement
Sur commande:
2 500
08/09/2026 attendu
Délai usine :
16
Semaines Délai de production estimé en usine pour des quantités supérieures à celles indiquées.
Minimum : 1   Multiples : 1
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
10,99 € 10,99 €
9,15 € 91,50 €
8,73 € 436,50 €
7,41 € 741,00 €
7,23 € 1 446,00 €
5,90 € 2 950,00 €
5,77 € 5 770,00 €