LHUV-0405-A065

Lumileds
997-LHUV0405A065
LHUV-0405-A065

Mfr.:

Description:
UV LEDs UV/NUV 405nm - 410nm LUXEON UV U Line

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: UV LEDs
RoHS:  
SMD-2
Ultraviolet (NUV)
500 mA
3 V
405 nm
125 deg
1 W
1.7 mm
0.68 mm
1.3 mm
- 40 C
+ 120 C
1 mm x 1 mm
Square
Clear
LUXEON UV U1
Reel
Cut Tape
MouseReel
Brand: Lumileds
Lens Colour: Colorless
Product: UV LEDs (Ultraviolet)
Product Type: UV LEDs (Ultraviolet)
Factory Pack Quantity: 500
Subcategory: LEDs
Tradename: LUXEON
Type: Single Color LEDs
Unit Weight: 270 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LUXEON® UV U LEDs

Lumileds LUXEON® UV U Line LEDs are high power density, efficient devices powered by leading Chip Scale Package technology. The LEDs are offered in micro package sizes compared to other ultraviolet and violet LEDs. The UV U Line are undomed SMT devices that can be assembled in tight arrays with spacing of only 200 microns.

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

In Stock: 4 077

Stock:
4 077 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,21 € 9,21 €
6,68 € 66,80 €
5,52 € 552,00 €
Full Reel (Order in multiples of 500)
5,00 € 2 500,00 €
4,83 € 4 830,00 €
4,75 € 11 875,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.