ADID-R-0005

ABRACON
815-ADID-R-0005
ADID-R-0005

Mfr.:

Description:
Signal Conditioning Multi-Layer Chip Diplexer 1.0 x 0.5 x 0.38mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Diplexers
2.4 GHz to 2.5 GHz, 4.9 GHz to 5.95 GHz
SMD/SMT
1 mm x 0.5 mm
- 40 C
+ 85 C
ADID
Reel
Brand: ABRACON
Insertion Loss: 0.6 dB, 0.95 dB
Mounting Style: Board Mount
Factory Pack Quantity: 10000
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADID Multilayer Chip RF Diplexers

Abracon ADID Multilayer Chip RF Diplexers are low-temperature co-fire ceramic (LTCC) devices that support 2400MHz to 2500MHz, 4900MHz to 5950MHz, 5150MHz to 7125MHz, and 6200MHz to 8200MHz frequency ranges. The diplexers feature low insertion loss ratings and a low voltage standing wave ratio (VSWR) within a small form factor. The Abracon ADID RF Diplexers are RoHS compliant and ideal for various applications. Typical applications include Wi-Fi® 6/6E, Wi-Fi speakers/soundbars, video streaming, network cameras, virtual reality (VR) devices, car infotainment systems, transportation, and broadband gateways.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
0,136 € 1 360,00 €