7004G13

Altech
845-7004G13
7004G13

Mfr.:

Description:
Push-button Enclosures PDC-E-AL Enclosure, 22mm, 4PB, M20

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Push-button Enclosures
Base Mount
Brand: Altech
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
87,36 € 87,36 €
82,47 € 824,70 €
80,14 € 2 003,50 €
77,00 € 3 850,00 €
75,41 € 7 541,00 €
2 500 Quote