XT5042-CU

Altech
845-XT5042-CU
XT5042-CU

Mfr.:

Description:
Time Delay & Timing Relays Dual Display Multifunction Digital Timer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Time Delay & Timing Relays
LED
1 Form A (SPST-NO)
85 VAC to 270 VAC, 85 VDC to 270 VDC
99.99 s to 99.59 h
Brand: Altech
IP Rating: IP65
Mode of Operation: Interval, On Delay
Operation Mode: Interval, On Delay
Product Type: Timing Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9106908500
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
202,32 € 202,32 €
192,43 € 1 924,30 €
189,08 € 4 727,00 €
186,69 € 9 334,50 €
100 Quote