DR1040-470-R

Eaton Electronics
704-DR1040-470-R
DR1040-470-R

Fab. :

Description :
Inductances de puissance - CMS 47uH 2.1A 95mOhms

Modèle de ECAO:
Téléchargez gratuitement le chargeur de bibliothèque pour convertir ce fichier pour votre outil ECAD. En savoir plus sur le modèle ECAD.

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Eaton
Catégorie du produit: Inductances de puissance - CMS
RoHS:  
Shielded
45.8 uH
30 %
1.9 A
128 mOhms
2.1 A
- 40 C
+ 125 C
Standard
10.5 mm
10.3 mm
4 mm
Ferrite
DR1040
Reel
Cut Tape
MouseReel
Application: Power
Marque: Eaton Electronics
Type de cœur: Drum
Style de montage: PCB Mount
Produit: Power Inductors
Type de produit: Power Inductors - SMD
Nombre de pièces de l'usine: 850
Sous-catégorie: Inductors, Chokes & Coils
Style du raccordement: SMD/SMT
Fréquence de test: 100 kHz
Poids de l''unité: 5 mg
Produits trouvés:
Pour consulter des produits similaires, sélectionnez au moins une case.
Sélectionnez au moins une case pour consulter des produits similaires dans cette catégorie.
Attributs sélectionnés: 0

Cette fonctionnalité nécessite l'activation de JavaScript.

Codes de conformité
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Classifications d’origine
Pays d'origine:
Chine
Pays d'origine de l'assemblage:
Chine
Pays de diffusion:
Non disponible
Le pays est susceptible de changer au moment de l’expédition.

5G Applications

Eaton Electronics offers an expansive portfolio of high-reliability components needed to drive 5G forward. Because 5G telecommunication units are typically placed in rugged environments, continuous uptime requirements for their operation and the reliability of the internal electronics are of great importance. A variety of components, often passives, can be readily added in key locations within 5G communications systems to enhance reliability and mitigate subcircuits susceptible to electrostatic discharge (ESD), electromagnetic interference (EMI), and electromagnetic pulse (EMP). Eaton 5G products can withstand harsh environments while delivering high performance.

Shielded Power Inductors

Eaton Shielded Power Inductors are high-power-density and high-efficiency inductors designed for a wide range of applications. These power inductors provide mechanically secure mounting and rugged construction for high-shock and vibration environments. The shielded power inductors are Halogen-free, lead-free, and comply with RoHS. These power inductors are AEC-Q200 qualified and Moisture Sensitivity Level 1 (MSL 1). Typical applications include body electronics, portable electronics, Advanced Driver Assistance Systems (ADAS), infotainment and cluster electronics, chassis and safety electronics, High-Definition Televisions (HDTV), and LED/LCD backlighting.

DR Series Power Inductors

Eaton Electronics DR Series Power Inductors feature a shielded drum core and include the DR1030, DR1040, DR1050, DR124, and DRQ series. The DR high power density series offers four sizes of shielded drum core inductors, an inductance range of 0.33µH to 1000µH, and a current range of up to 56A. The DR1030, DR1040, and DR1050 inductors have a footprint of 10.5mm x 10.3mm with profile heights of 3mm, 4mm, or 5mm. The DR124 inductors feature a ferrite core material, a 0.47µH to 1000µH inductance range, and a shielded drum core with 12.5mm x 12.5mm x 4.5mm dimensions. The DRQ series includes dual-winding, high-power density inductors that can be used as a single inductor or in coupled inductor/transformer applications. Eaton Electronics DR Series Power Inductors are suitable for a wide variety of applications and operate in a temperature range of -40°C to +125°C.

En stock: 798

Stock:
798
Expédition possible immédiatement
Sur commande:
850
22/09/2026 attendu
Délai usine :
12
Semaines Délai de production estimé en usine pour des quantités supérieures à celles indiquées.
Minimum : 1   Multiples : 1
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:
Conditionnement:
Bobine complète(s) (commandez en multiples de 850)

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
Ruban à découper / MouseReel™
0,722 € 0,72 €
0,593 € 5,93 €
0,488 € 48,80 €
0,388 € 194,00 €
Bobine complète(s) (commandez en multiples de 850)
0,365 € 310,25 €
† Les frais pour 5,00 € MouseReel™ seront calculés et ajoutés à votre panier. Les commandes MouseReel™ ne peuvent être ni annulées ni retournées.