ATSAMA5D41B-CU

Microchip Technology
556-ATSAMA5D41B-CU
ATSAMA5D41B-CU

Mfr.:

Description:
Microprocessors - MPU BGA GREEN, IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex A5
1 Core
32 bit
600 MHz
LFBGA-289
32 kB
32 kB
1.8 V
SAMA5D4
SMD/SMT
- 40 C
+ 85 C
120 I/O
Tray
Brand: Microchip Technology
Data RAM Size: 128 kB
Data ROM Size: 128 kB
Development Kit: AT91SAM-ICE, ATSAMA5D4-XULT
I/O Voltage: 1.8 V/3.3 V
Instruction Type: Floating Point
Interface Type: I2C, ISI, SMD, SPI, SSC, VDEC, USRT, USB
L2 Cache Instruction / Data Memory: 128 kB
Memory Type: L1/L2 Cache, ROM, SRAM
Moisture Sensitive: Yes
Number of Timers/Counters: 3 Timer
Processor Series: SAMA5D4
Product Type: Microprocessors - MPU
Factory Pack Quantity: 119
Subcategory: Microprocessors - MPU
Tradename: SAMA5
Watchdog Timers: Watchdog Timer
Unit Weight: 4,769 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SAMA5D4 32-Bit Microprocessors

Microchip Technology SAMA5D4 32-Bit Microprocessors are high-performance, power-efficient Arm® Cortex®-A5 processor-based MPUs running at up to 600MHz. The SAMA5D4 MPUs integrate the Arm NEON™ SIMD engine for accelerated signal processing, multimedia, and graphics, as well as a 128KB L2-Cache for high system performance. These devices features the Arm TrustZone® enabling a strong security perimeter for critical software, as well as several hardware security features. The SAMA5D4 MPUs also feature advanced user interface and connectivity peripherals.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

32-Bit SAM Microcontrollers

Microchip Technology 32-Bit SAM Microcontrollers, powered by Arm® Cortex® CPUs, provide a unique combination of performance, power efficiency, and design flexibility. SAM MCUs offer a variety of advanced peripherals that make them an excellent option for developing all kinds of 32-bit embedded applications. These peripherals include the enhanced Peripheral Touch Controller (PTC), low-power sleepwalking peripherals, the efficient Event System, and a rich set of high-performance analog features.

32-bit Microprocessors

Microchip Technology 32-bit Microprocessors (MPUs) are a natural extension of the Microcontroller (MCU) portfolio and are ideal for use in applications that have outgrown the capabilities of an MCU, require large external memory, or where the use of a Linux Operating System (OS) is desired. Microchip 32-MPUs are based on the Arm®9 and Arm Cortex®-A5 CPUs. They support multiple memory types, including DDR2, DDR3, LPDDR2, LPDDR3, QSPI, and eMMC Flash. A rich set of peripherals provides solutions amongst user interfaces, including audio playback and touch, local interconnect and networking, OS timers, security, and storage. Microchip  Linux development code is mainlined in the Linux communities providing full access to source code and long-term support. This also opens the door to a large developer community giving access to many qualified software engineers who can assist with projects.

In Stock: 210

Stock:
210 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,45 € 11,45 €
10,50 € 262,50 €
9,51 € 1 131,69 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
11,64 €
Min:
1